HVQFN-24 ARM Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with NFC 1,402In Stock
Cut Tape
₱173.62
₱131.90
₱120.86
₱114.72
Reel
₱103.68
Min.: 1
Mult.: 1
: 1,500
LPC8N04 SMD/SMT HVQFN-24 ARM Cortex M0+ 32 kB 32 bit No ADC 8 MHz 12 I/O 8 kB 1.72 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with NFC 339In Stock
₱218.41
₱164.42
₱142.95
₱142.33
Min.: 1
Mult.: 1
LPC8N04 SMD/SMT HVQFN-24 ARM Cortex M0+ 32 kB 32 bit No ADC 8 MHz 12 I/O 8 kB 1.72 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU C9KEAZN Arm Cortex-M0+, 48 MHz, 8 Kb Flash, HVQFN24 - KEA MCUs for General Purpose Non-Stocked Lead-Time 53 Weeks
₱76.07
Min.: 2,450
Mult.: 2,450
SMD/SMT HVQFN-24 ARM Cortex M0+ 8 kB 48 MHz Tray
NXP Semiconductors ARM Microcontrollers - MCU C9KEAZN Arm Cortex-M0+, 48 MHz, 8 Kb Flash, HVQFN24 - KEA MCUs for General Purpose Non-Stocked Lead-Time 53 Weeks
Reel
₱76.07
Min.: 5,000
Mult.: 5,000
: 5,000
SMD/SMT HVQFN-24 ARM Cortex M0+ 8 kB 48 MHz Reel
NXP Semiconductors ARM Microcontrollers - MCU 16kB flash, 4kB SRAM, HVQFN24 package Non-Stocked Lead-Time 30 Weeks
₱144.79
Min.: 2,450
Mult.: 2,450
LPC11xx SMD/SMT HVQFN-24 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 42 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16kB flash, 4kB SRAM, HVQFN24 package Non-Stocked Lead-Time 39 Weeks
Reel
₱145.40
Min.: 6,000
Mult.: 6,000
: 6,000
LPC11xx SMD/SMT HVQFN-24 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 42 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel