PDIP-8 Mga 8-bit Microcontroller - MCU

Mga Resulta: 187
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1KB In-system Flash 20MHz 1.8V-5.5V 4,017May Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C ATtiny13A Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 6 I/O Pins 2,511May Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny25 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 6 I/O Pins 896May Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B PDIP-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny85 Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz PDIP8 1,656May Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B PDIP-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC12(L)C5xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1,930May Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F1501 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 1,544May Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F1822 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 4,335May Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F1822 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind Temp PDIP8 5,820May Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B PDIP-8 4 MHz No ADC 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F508 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 1,922May Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F683 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 159May Stock
Min.: 1
Mult.: 1

RISC 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 660May Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 605May Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 328May Stock
Min.: 1
Mult.: 1

PIC 14 kB 1 kB PDIP-8 32 MHz 12 bit 5 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 6 I/O Pins 2,759May Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp PDIP8 5,063May Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz No ADC 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F629 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp PDIP8 3,129May Stock
4,260Inaasahan 10/26/2026
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F675 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3,911May Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 751May Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-8 32 MHz 12 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 3,227May Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 318May Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-8 32 MHz 10 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F18015/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 305May Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-8 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F18026/46 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1kB Flash 0.064kB EEPROM 6 I/O Pins 636May Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny13 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 6 I/O Pins 995May Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny25 Tube

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp PDIP8 273May Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp PDIP 891May Stock
Min.: 1
Mult.: 1

PIC10 768 B 24 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10F20x Tube