VFQFPN-32 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 2,014In Stock
₱166.87
₱114.72
₱102.45
₱92.03
Min.: 1
Mult.: 1
SMD/SMT VFQFPN-32 STM8 8 kB 8 bit 10 bit 16 MHz 28 I/O 1 kB 2.95 V 5.5 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 128In Stock
₱206.14
₱177.92
₱168.10
Min.: 1
Mult.: 1
Max.: 30
SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2,933In Stock
₱190.80
₱124.54
₱114.11
₱98.16
Min.: 1
Mult.: 1
SMD/SMT VFQFPN-32 STM8 8 kB 8 bit 10 bit 16 MHz 28 I/O 1 kB 2.95 V 5.5 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64MHz 64K Flash 16K SRAM 1,190In Stock
₱260.12
₱228.84
₱217.79
₱207.36
Min.: 1
Mult.: 1
SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 17 I/O 16 KB 1.7 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 128 Kb Flash 32 Kb SRAM 1,546In Stock
₱310.43
₱260.74
₱248.47
₱247.85
Min.: 1
Mult.: 1
SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 17 I/O 32 KB 1.7 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 256 Kb Flash 32 Kb SRAM 131In Stock
₱395.09
₱322.09
₱309.20
₱282.21
Min.: 1
Mult.: 1
SMD/SMT VFQFPN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 17 I/O 32 KB 1.7 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64MHz 64K Flash 16K SRAM 19In Stock
₱290.80
₱244.17
₱233.13
₱207.36
Min.: 1
Mult.: 1
SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 17 I/O 16 KB 1.7 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 128 Kb Flash 32 Kb SRAM 27In Stock
₱317.18
₱274.85
₱260.74
₱243.56
Min.: 1
Mult.: 1
SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 17 I/O 32 KB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 9In Stock
2,940Expected 07/12/2026
₱249.08
₱179.76
₱169.94
₱156.44
Min.: 1
Mult.: 1
SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 8In Stock
2,940Expected 01/01/2027
₱226.38
₱223.31
₱185.28
₱170.55
Min.: 1
Mult.: 1
SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 6In Stock
2,940Expected 11/06/2027
₱213.50
₱184.66
₱174.23
₱160.74
Min.: 1
Mult.: 1
SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 256 Kb Flash 32 Kb SRAM
2,940Expected 29/01/2027
₱362.58
₱315.34
₱298.77
₱279.14
₱271.78
Min.: 1
Mult.: 1
SMD/SMT VFQFPN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 17 I/O 32 KB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit ultra-low-power MCU 8 Kbytes Flash, LIN, RTC, data EEPROM, time Non-Stocked Lead-Time 16 Weeks
₱245.40
₱162.58
₱140.49
₱125.77
Min.: 1
Mult.: 1
SMD/SMT VFQFPN-32 STM8 8 kB 8 bit 12 bit 16 MHz 30 I/O 2 kB 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Tray