CD8068904582702S RKJ3

Intel
607-68904582702SRKJ3
CD8068904582702S RKJ3

Mfr.:

Paglalarawan:
CPU - Central Processing Units Intel Xeon Platinum 8351N Processor (54M

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Intel
Kategorya ng Produkto: CPU - Mga Central Processing Unit
RoHS:  
Embedded Processors
Intel Xeon Platinum
64 bit
36 Core
FCLGA-4189
2.4 GHz
54 MB
72 Thread
225 W
6 TB
DDR4-3200
Intel Xeon
Ice Lake
8351N
Non-Embedded
+ 76 C
Tray
Brand: Intel
Suportado ang ECC Memory: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Teknolohiya ng Proseso: 10 nm
Dami ng Memory Channel: 8 Channel
Dami ng PCI Express Lane: 64 Lane
Rebisyon ng PCIe: 4.0
Uri ng Produkto: CPU - Central Processing Units
Dami ng Pack ng Pabrika: 1
Subcategory: Embedded Processors & Controllers
Pangalang pangkalakal: Intel Xeon
Turbo Frequency - Max: 3.5 GHz
Mga Alias ng # ng Piyesa : 99A9KK
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Hindi available
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Xeon® Platinum Processors (3rd Gen)

Intel® Xeon® Platinum Processors (3rd Gen) are the foundation for secure, agile, data centers. With built-in AI acceleration, advanced security technologies, and exceptional multi-socket processing performance, these processors are built for mission-critical, real-time analytics, machine learning, artificial intelligence, and cloud workloads. With trusted, hardware-enhanced data service delivery, Intel® Xeon® Platinum Processors deliver improvements in I/O, memory, storage, and network technologies to harness actionable insights from our increasingly data-fueled world.   

Xeon® Scalable Processors (3rd Gen)

Intel® Xeon® Scalable Processors (3rd Gen) are optimized for cloud, enterprise, HPC, network, security, and IoT workloads with 8 to 40 powerful cores and a wide range of frequency, feature, and power levels. The Xeon® Scalable Processors (3rd Gen) are based on a balanced, efficient architecture that increases core performance, memory, and I/O bandwidth to accelerate diverse workloads from the data center to the edge. Infused with Intel® Crypto Acceleration, these devices increase the performance of encryption-intensive workloads, including SSL web serving, 5G infrastructure, and VPN/ firewalls, while reducing the performance impact of pervasive encryption.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
30 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱323,005.30 ₱323,005.30