Intel C3000 Series CPU - Central Processing Units

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package / Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type Family Code Name Processor Series Embedded Options Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
₱4,617.81
₱3,841.74
₱3,807.99
₱3,566.89
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.5 GHz 4 MB 2 Thread 8.5 W 128 GB DDR4-1866 Intel Atom Denverton C3338 Embedded + 89 C Tray
Intel CPU - Central Processing Units 64BIT MPU 5In Stock
₱5,161.99
₱4,346.65
₱4,308.61
₱3,946.65
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.6 GHz 4 MB 2 Thread 9.5 W 128 GB DDR4-1866 Intel Atom Denverton C3308 Embedded + 89 C Tray
Intel CPU - Central Processing Units 64BIT MPU
This product may require additional documentation to export from the United States.
1In Stock
₱52,467.75
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 16 Core FCBGA-1310 2 GHz 16 MB 16 Thread 31 W 256 GB DDR4-2400 Intel Atom Denverton C3958 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 6In Stock
₱10,475.51
₱8,876.12
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 1.6 GHz 8 MB 4 Thread 11.5 W 256 GB DDR4-1866 Intel Atom Denverton C3508 Embedded + 90 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
₱23,309.93
₱20,287.22
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 8 Core FCBGA-1310 2.2 GHz 16 MB 8 Thread 25 W 256 GB DDR4-2400 Intel Atom Denverton C3758 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU Non-Stocked Lead-Time 30 Weeks
₱9,204.95
₱7,803.11
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 2.1 GHz 8 MB 4 Thread 15 W 256 GB DRR4-2133 Intel Atom Denverton C3538 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
₱10,470.60
₱8,876.12
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 2.2 GHz 8 MB 4 Thread 16 W 256 GB DDR4-2133 Intel Atom Denverton C3558 Embedded + 100 C Tray