CPU - Central Processing Units

Results: 821
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package / Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Core 5 processor 320 (6M Cache, up to 4.60 GHz) FCBGA20F, Tray 1In Stock
4Expected 07/05/2027
₱33,987.90
₱29,703.22
Min.: 1
Mult.: 1
Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 8C 4209T 2.2G 11M 70W 3In Stock
₱54,853.65
Min.: 1
Mult.: 1
Server Processors Intel Xeon Silver 64 bit 8 Core FCLGA-3647 2.2 GHz 11 MB 16 Thread 70 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4209T Embedded + 91 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 12C 4214 2.2G 16.5M 85W 5In Stock
₱75,420.62
Min.: 1
Mult.: 1
Server Processors Intel Xeon Silver 64 bit 12 Core FCLGA-3647 2.2 GHz 16.5 MB 24 Thread 85 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4214 Embedded + 77 C Tray
Intel CPU - Central Processing Units Intel Core 5 processor 330 (6M Cache, up to 4.60 GHz) FCBGA20F, Tray 3In Stock
3Expected 17/05/2027
₱31,176.23
₱27,143.08
Min.: 1
Mult.: 1
Tray
Intel CPU - Central Processing Units Intel Core 3 processor 304 (6M Cache, up to 4.30 GHz) FCBGA20F, Tray 3In Stock
₱31,176.23
₱27,143.08
Min.: 1
Mult.: 1
Tray
Intel CPU - Central Processing Units Intel Core i7-12700T E Processor (25M Ca 6In Stock
₱38,160.93
₱33,348.02
Min.: 1
Mult.: 1
FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Xeon D-1746TER Processor (15M Cache, up to 3.10 GHz) FC-BGA16B, Tray 4In Stock
₱111,612.83
Min.: 1
Mult.: 1
Server Processors Intel Xeon D 64 bit 10 Core FCBGA-2227 3.1 GHz 15 MB 20 Thread 67 W 384 GB DDR4-2667 16 GT/s PCI Intel Xeon Ice Lake D-1746TER Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor E3827 (1M Cache, 1.75 GHz) FC-BGA13F, Tray 91In Stock
683Expected 09/11/2026
₱4,616.59
₱3,841.74
₱3,807.99
₱3,567.50
Min.: 1
Mult.: 1
Embedded Processors Intel Atom E3827 64 bit 2 Core FCBGA-1170 1.75 GHz 1 MB 2 Thread 8 W 8 GB DDR3L Intel Atom Bay Trail E3827 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301615 010 2G 2MB FCBGA117 33In Stock
26Expected 03/11/2026
₱3,887.75
₱3,235.60
₱3,206.76
₱3,003.70
Min.: 1
Mult.: 1
Desktop Processors Intel Celeron J1900 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 10 W 8 GB DDR3L-1333 Intel Celeron Bay Trail J1900 Embedded + 105 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1539 (12M Cache 2In Stock
₱60,708.89
Min.: 1
Mult.: 1
Server Processors 64 bit 8 Core FCBGA-1667 1.6 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1539 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900T Processor (2 Cores, 2.9 GHz, 2MB Cache, 35W, Tray) 124In Stock
₱4,738.06
₱3,942.96
₱3,908.00
₱3,661.37
Min.: 1
Mult.: 1
Desktop Processors Intel Celeron G4900T 64 bit 2 Core FCLGA-1151 2.9 GHz 2 MB 2 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900T Embedded + 88 C Tray
Intel CPU - Central Processing Units Intel Core i5-9500TE Processor (9M Cache 20In Stock
₱19,384.76
₱16,812.35
Min.: 1
Mult.: 1
Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 2.2 GHz 9 MB 6 Thread 35 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i3-10100E Processor (6M Cache, up to 3.80 GHz) FC-LGA14C, Tray 39In Stock
22Expected 04/11/2026
₱14,542.40
₱12,522.76
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 4 Core FCLGA-1200 3.8 GHz 6 MB 8 Thread 65 W 128 GB DDR4-2666 8 GT/s PCI Intel Core i3 Comet Lake i3-10100E Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 4In Stock
₱28,382.96
₱24,701.96
Min.: 1
Mult.: 1
FCBGA-1356 Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6326 Processor (24M Cach 1In Stock
₱141,481.69
Min.: 1
Mult.: 1
LGA-16 2.9 GHz 24 MB Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6338 N Processor (48M Ca 3In Stock
₱298,514.38
Min.: 1
Mult.: 1
Embedded Processors Intel Xeon Gold FC-LGA-16A 3.5 GHz 48 MB Intel Xeon 6338N Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6330 Processor (42M Cach 5In Stock
₱198,399.15
Min.: 1
Mult.: 1
Embedded Processors Intel Xeon Gold FCLGA-4189 2 GHz 42 MB Intel Xeon 6330 Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 225F (20M Cache, up to 4.90 GHz) FCLGA18W, Tray Non-Stocked Lead-Time 4 Weeks
₱16,120.94
₱13,881.66
Min.: 1
Mult.: 1
Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500T Processor (6 Cores, up to 3.5 GHz, 9MB Cache, 35W, Tray) 10In Stock
₱19,384.76
₱16,812.97
Min.: 1
Mult.: 1
Desktop Processors Intel Core i5-8500T 64 bit 6 Core FCLGA-1151 2.1 GHz 9 MB 6 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500T Embedded + 100 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 22C 6238T 1.9G 30.25M 125W 3In Stock
₱292,572.02
Min.: 1
Mult.: 1
Server Processors Intel Xeon 64 bit 22 Core FCLGA-3647 1.9 GHz 30.25 MB 44 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Intel Xeon Gold 6238T Embedded + 90 C Tray
Intel CPU - Central Processing Units Xeon Gold 5218N 4In Stock
₱132,500.66
Min.: 1
Mult.: 1
Server Processors Intel Xeon 64 bit 16 Core FCLGA-3647 2.3 GHz 22 MB 32 Thread 110 W 1 TB DDR4-2667 Intel Xeon Cascade Lake 5218N Embedded + 81 C Tray
Intel CPU - Central Processing Units Intel Core i9 processor 14901E (36M Cache, up to 5.60 GHz) FC-LGA16A, Tray 1In Stock
8Expected 09/03/2027
₱54,338.31
Min.: 1
Mult.: 1
Processors 64 bit 8 Core FCLGA-1700 36 MB 16 Thread 65 W 192 GB DDR4, DDR5 Intel Core i9 i9-14901E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 125H (18M Cache, up to 4.50 GHz) FCBGA18X, Tray 2In Stock
₱37,417.37
₱32,692.80
Min.: 1
Mult.: 1
Mobile Processors Intel Core Ultra 5 64 bit 14 Core FCBGA-2049 4.5 GHz 18 MB 18 Thread 115 W 96 GB DDR5-5600 32 GT/s Intel Core i5 Meteor Lake 125H Embedded Tray
Intel CPU - Central Processing Units Intel Core Ultra 9 processor 288V (12M Cache, up to 5.10 GHz) FCBGAEXX, Tray 1In Stock
₱98,508.47
Min.: 1
Mult.: 1
Mobile Processors Core Ultra 9 64 bit 8 Core FCBGA-2833 3.3 GHz 12 MB 8 Thread 32 GB LPDDR5X Lunar Lake 288 V Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon E-2486 Processor (18M Cache, 3.50 GHz) FC-LGA16A, Tray 1In Stock
₱55,276.96
Min.: 1
Mult.: 1
Server Processors Intel Xeon E 64 bit 6 Core FCLGA-1700 5.6 GHz 18 MB 12 Thread 95 W 128 GB DDR5-4800 32 GT/s PCI Intel Xeon Raptor Lake E-2486 Non-Embedded Tray