kt CPU - Central Processing Units

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package / Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 125H (18M Cache, up to 4.50 GHz) FCBGA18X, Tray 2In Stock
₱37,417.37
₱32,692.80
Min.: 1
Mult.: 1
Mobile Processors Intel Core Ultra 5 64 bit 14 Core FCBGA-2049 4.5 GHz 18 MB 18 Thread 115 W 96 GB DDR5-5600 32 GT/s Intel Core i5 Meteor Lake 125H Embedded Tray
Intel CPU - Central Processing Units Intel Core i9 processor 14901E (36M Cache, up to 5.60 GHz) FC-LGA16A, Tray 1In Stock
8Expected 09/03/2027
₱54,338.31
Min.: 1
Mult.: 1
Processors 64 bit 8 Core FCLGA-1700 36 MB 16 Thread 65 W 192 GB DDR4, DDR5 Intel Core i9 i9-14901E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Atom Processor X7211E (6M Cache u 6In Stock
₱4,374.87
₱3,639.28
₱3,607.38
₱3,379.16
Min.: 1
Mult.: 1
Tray
Intel CPU - Central Processing Units Intel Core 7 processor 160HL (24M Cache, up to 5.20 GHz) FC-LGA16C, Tray 1In Stock
₱45,644.40
Min.: 1
Mult.: 1
Processors Intel Core 7 64 bit 14 Core FCLGA-1700 24 MB 20 Thread 96 GB DDR4, DDR5 160HL Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 9 processor 288V (12M Cache, up to 5.10 GHz) FCBGAEXX, Tray 1In Stock
₱98,508.47
Min.: 1
Mult.: 1
Mobile Processors Core Ultra 9 64 bit 8 Core FCBGA-2833 3.3 GHz 12 MB 8 Thread 32 GB LPDDR5X Lunar Lake 288 V Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Processor U300L (8M Cache, up to 4.40 GHz) FC-LGA16C, Tray 1In Stock
₱11,274.29
₱9,707.41
Min.: 1
Mult.: 1
Processors 64 bit 10 Core FCLGA-1700 12 MB 12 Thread 96 GB DDR4, DDR5 120UL Embedded + 100 C Tray
Intel CM8070104420408SRJFD
Intel CPU - Central Processing Units Intel Core i9-10900E Processor (20M Cache, up to 4.70 GHz) FC-LGA14A, Tray 16In Stock
₱48,844.42
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 10 Core FCLGA-1200 4.7 GHz 20 MB 20 Thread 65 W 128 GB DDR4-2933 8 GT/s PCI Intel Core i9 Comet Lake i9-10900E Embedded Tray
Intel CM8071504654307S RL6V
Intel CPU - Central Processing Units Intel Core i5-12500T E Processor (18M Ca 37In Stock
₱22,762.08
₱19,817.28
Min.: 1
Mult.: 1
FCLGA-1700 Tray
Intel CPU - Central Processing Units Intel Xeon D-1627 Processor (6M Cache, 2.90 GHz) FC-BGA14C, TRAY 3In Stock
₱26,116.70
₱22,729.56
Min.: 1
Mult.: 1
Server Processors Intel Xeon 64 bit 4 Core FCBGA-1667 2.9 GHz 6 MB 8 Thread 45 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1627 Non-Embedded + 82 C Tray
Intel CPU - Central Processing Units 64BIT MPU
This product may require additional documentation to export from the United States.
1In Stock
₱52,461.00
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 16 Core FCBGA-1310 2 GHz 16 MB 16 Thread 31 W 256 GB DDR4-2400 Intel Atom Denverton C3958 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 6In Stock
₱10,473.06
₱8,876.12
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 1.6 GHz 8 MB 4 Thread 11.5 W 256 GB DDR4-1866 Intel Atom Denverton C3508 Embedded + 90 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
₱23,305.64
₱20,287.22
Min.: 1
Mult.: 1
Server Processors Intel Atom 64 bit 8 Core FCBGA-1310 2.2 GHz 16 MB 8 Thread 25 W 256 GB DDR4-2400 Intel Atom Denverton C3758 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
₱28,377.44
₱24,701.96
Min.: 1
Mult.: 1
Mobile Processors Intel Core i5 64 bit 2 Core FCBGA-1356 3.5 GHz 3 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i5 Kaby Lake i5-7300U Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7-8850H Processor (9M Cache, up to 4.30 GHz) FC-BGA14F, Tray 1In Stock
₱39,450.50
₱34,467.66
Min.: 1
Mult.: 1
Mobile Processors Intel Core i7 64 bit 6 Core FCBGA-1440 2.6 GHz 9 MB 12 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i7 Coffee Lake i7-8850H Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400 Processor (2 Cores, 3.7 GHz, 4MB Cache, 65W, Tray) 8In Stock
44Expected 20/10/2026
₱7,155.86
₱6,036.84
₱6,012.91
Min.: 1
Mult.: 1
Desktop Processors Intel Pentium Gold G5400 64 bit 2 Core FCLGA-1151 3.7 GHz 4 MB 4 Thread 58 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-8365UE Processor (6M Cache, up to 4.10 GHz) FC-BGA14F, Tray 3In Stock
₱29,995.86
₱26,110.56
Min.: 1
Mult.: 1
FCBGA-1528 Tray
Intel CPU - Central Processing Units Intel Core i7-1186GRE Processor (12M Cache, up to 4.40 GHz) FC-BGA16F, Tray 1In Stock
₱57,362.86
Min.: 1
Mult.: 1
Embedded Processors Intel Core 64 bit 4 Core 4.4 GHz 12 MB 8 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i7 Tiger Lake i7-1186GRE Embedded Tray
Intel CPU - Central Processing Units Intel Xeon W-11555MLE Processor (12M Cache, up to 4.40 GHz) FC-BGA16F, Tray 3In Stock
₱31,938.20
₱27,801.37
Min.: 1
Mult.: 1
Embedded Processors Intel Xeon W 64 bit 6 Core FCBGA-1787 4.4 GHz 12 MB 12 Thread 25 W 128 GB DDR4-3200 16 GT/s PCI Intel Xeon Tiger Lake W-11555MLE Embedded Tray
Intel CPU - Central Processing Units Intel Celeron Proces sor G6900TE (4M Cac 3In Stock
₱5,881.01
₱4,952.79
₱4,909.84
Min.: 1
Mult.: 1
Tray
Intel CPU - Central Processing Units Intel Celeron Proces sor 7305L (8M Cache 5In Stock
₱11,274.90
₱9,707.41
₱9,125.81
Min.: 1
Mult.: 1
FCLGA-1700 Tray
Intel CPU - Central Processing Units 64BIT MPU 2In Stock
₱22,662.08
₱19,724.03
Min.: 1
Mult.: 1
Mobile Processors Intel Core i3 64 bit 2 Core FCBGA-1440 1.9 GHz 3 MB 4 Thread 25 W 64 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 8 GT/s DMI3 Intel Core i3 Skylake i3-6102E Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
₱2,227.01
₱1,874.86
₱1,790.81
₱1,601.24
Min.: 1
Mult.: 1
Mobile Processors Intel Atom 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 5 W 8 GB DDR3L-1600 Intel Atom Braswell E8000 Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
₱68,800.96
Min.: 1
Mult.: 1
FCBGA-1667 Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1537 (12M Cache 1In Stock
₱58,718.70
Min.: 1
Mult.: 1
Server Processors 64 bit 8 Core FCBGA-1667 1.7 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1537 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon E-2278GE Processor (16M Cache 2In Stock
₱51,843.82
Min.: 1
Mult.: 1
Embedded Processors Intel Xeon 64 bit 8 Core FCLGA-1151 3.3 GHz 16 MB 16 Thread 80 W 128 GB DDR4-2666 8 GT/s Intel Xeon Coffee Lake E-2278GE Embedded Tray