Microchip Technology 16-bit Microcontrollers - MCU

Results: 1,456
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 24K RAM USB Graphics 83In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 24 kB TQFP-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxDA110 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB 103In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 96 kB BGA-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 8192b RAM 16MIPS 35I/O 16b Fam 53In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 8192 bytes 16MIPS 21 I/O 70In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16 MIPS 48KB FL 8192b RAM 35 I/O 157In Stock
Min.: 1
Mult.: 1

PIC24F 48 kB 8 kB TQFP-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB FL 8192b RAM 16MIPS 21I/O 16b Fam 12In Stock
13,664On Order
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64K FL 8192b RAM 16MIPS 21I/O 16b Fam 39In Stock
12,800Expected 07/01/2027
Min.: 1
Mult.: 1
: 1,600

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16b Family 16 MIPS 64KB Flash 8192b RAM 189In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 108In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB PDIP-20 32 MHz 12 bit 17 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD32KB DMA 40MIPS 100In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 4 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD64KB DMA 40MIPS 73In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 193In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH 180In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH 190In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH 33In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28 LD 40MIPS 64 KB FLASH 17In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28 LD 40MIPS 64 KB FLASH 116In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, USB 83In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB QFN-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bit MCU w/Crypto 64KB Flash, 8KB RAM 148In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 64KB Flash, XLP, USB 28In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 128KB 49In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 36 pin, MCPWM, OpAmps, Comparators, PTG 354In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 44Pin 168In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRA 48In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SPDIP-28 32 MHz 10 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 121In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube