Microchip Technology Mga 16-bit Microcontroller - MCU

Mga Resulta: 1,456
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Fl 4KB RAM, OpAmps, PTG Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 3,300
Mult.: 3,300
: 3,300

PIC24E 32 kB 4 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 44Pin Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 1,600
Mult.: 1,600
: 1,600

PIC24E 32 kB 4 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 512KB Fl 48KB RAM OpAmps, PTG Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 183
Mult.: 61

PIC24E 512 kB 48 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr
Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 160
Mult.: 160

PIC24E 512 kB 48 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24EPxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 512KB Fl 48KB RAM OpAmps, PTG Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 183
Mult.: 61

PIC24E 512 kB 48 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1,200
Mult.: 1,200
: 1,200

PIC24E 512 kB 48 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 160
Mult.: 40

PIC24E 512 kB 48 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 3,300
Mult.: 3,300
: 3,300

PIC24E 512 kB 48 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 512KB Fl 48KB RAM, PTG, QEI Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 183
Mult.: 61

PIC24E 512 kB 48 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 512KB Fl 48KB RAM, PTG, QEI Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 183
Mult.: 61

PIC24E 512 kB 48 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1,600
Mult.: 1,600
: 1,600

PIC24F 4 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flash 1KB RAM 16-bit PIC24F Family Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 3,300
Mult.: 3,300
: 3,300

PIC24F 8 kB 1.5 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 16KB Flash 2 KB RAM Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKM20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16KB Flash, 2 KB RAM Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 183
Mult.: 61

PIC24F 16 kB 2 kB UQFN-44 32 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKM20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16KB Flash, 2 KB RAM Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 320
Mult.: 160

PIC24F 16 kB 2 kB TQFP-44 32 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKM20x Tray
Microchip Technology 16-bit Microcontrollers - MCU 16bit MCU w/Crypto 128KB Flash, 8KB RAM Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 183
Mult.: 61

PIC24F 128 kB 8 kB QFN-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flsh 8KB RAM 16MIPS Crypto Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1,600
Mult.: 1,600
: 1,600

PIC24F 128 kB 8 kB QFN-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA20x Reel
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flsh 8KB RAM 16MIPS Crypto Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 2,100
Mult.: 2,100
: 2,100

PIC24F 128 kB 8 kB SSOP-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA20x Reel
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flsh 8KB RAM 16MIPS Crypto Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,200
Mult.: 1,200
: 1,200

PIC24F 128 kB 8 kB TQFP-44 32 MHz 10 bit, 12 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA20x Reel

Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, LCD Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 160
Mult.: 40

PIC24F 128 kB 16 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, LCD Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 3,300
Mult.: 3,300
: 3,300

PIC24F 128 kB 16 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, LCD Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1,200
Mult.: 1,200
: 1,200

PIC24F 128 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, LCD Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 119
Mult.: 119

PIC24F 128 kB 16 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, LCD Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1,200
Mult.: 1,200
: 1,200

PIC24F 128 kB 16 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, LCD Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 184
Mult.: 184

PIC24F 128 kB 16 kB BGA-100 32 MHz 10 bit, 12 bit 102 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Tray