Microchip Technology 16-bit Microcontrollers - MCU

Results: 1,455
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 512B RAM 256B 3V 413In Stock
₱138.65
₱126.99
₱114.72
Min.: 1
Mult.: 1
PIC24F 8 kB 512 B QFN-20 32 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 28Pin 199In Stock
₱242.95
₱222.70
₱222.09
₱201.84
Min.: 1
Mult.: 1
PIC24E 128 kB 16 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB Flash 8192bytes-RAM 35I/O 1,624In Stock
Cut Tape
₱244.17
₱222.70
₱202.46
Reel
₱198.77
Min.: 1
Mult.: 1
: 1,600
PIC24F 32 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, XLP, 28-pin 1,195In Stock
₱109.82
₱101.23
₱91.41
₱90.80
₱90.18
Min.: 1
Mult.: 1
PIC24F 32 kB 8 kB UQFN-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 1,190In Stock
Cut Tape
₱169.33
₱155.22
₱140.49
Reel
₱139.88
Min.: 1
Mult.: 1
: 1,200
PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 530In Stock
₱271.78
₱249.69
₱227.00
Min.: 1
Mult.: 1
PIC24F 16 kB 2 kB QFN-44 32 MHz 12 bit 38 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 297In Stock
₱262.58
₱241.72
₱241.11
₱217.79
Min.: 1
Mult.: 1
PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA10x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 409In Stock
₱167.49
₱154.60
₱139.26
Min.: 1
Mult.: 1
PIC24F 16 kB 1 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 179In Stock
₱315.34
₱288.96
₱261.35
Min.: 1
Mult.: 1
PIC24E 512 kB 48 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 169In Stock
₱355.83
₱352.76
₱325.77
₱292.03
Min.: 1
Mult.: 1
PIC24F 1 MB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB606 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit 8192 byte RAM 16 MIPS 256KB Flash 125In Stock
₱460.74
₱450.92
₱422.09
₱366.26
Min.: 1
Mult.: 1
PIC24F 256 kB 16 kB QFN-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 48-pin 1,190In Stock
₱230.06
₱210.43
₱192.03
₱191.41
Min.: 1
Mult.: 1
PIC24F 256 kB 32 kB TQFP-48 32 MHz 10 bit, 12 bit 38 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 48-pin 388In Stock
₱163.80
₱160.74
₱150.31
₱149.69
₱136.81
Min.: 1
Mult.: 1
PIC24F 128 kB 8 kB TQFP-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH 1,067In Stock
Cut Tape
₱436.81
₱427.61
Reel
₱363.81
Min.: 1
Mult.: 1
: 1,200
PIC24H 128 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 194In Stock
₱393.87
₱361.35
₱360.74
₱327.61
Min.: 1
Mult.: 1
PIC24H 128 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB FLSH 4096Bs RAM 16B nanoWatt 2,574In Stock
Cut Tape
₱187.73
₱184.05
₱182.82
₱181.60
Reel
₱155.83
Min.: 1
Mult.: 1
: 2,100
PIC24F 16 kB 4 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM 212In Stock
₱328.22
₱327.61
₱309.20
₱280.98
₱280.37
Min.: 1
Mult.: 1
PIC24F 128 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, LCD, 48-pin 269In Stock
₱207.36
₱190.80
₱172.39
₱171.17
Min.: 1
Mult.: 1
PIC24F 128 kB 32 kB TQFP-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 48-pin 271In Stock
₱224.54
₱205.52
₱186.50
Min.: 1
Mult.: 1
PIC24F 256 kB 32 kB UQFN-48 32 MHz 10 bit, 12 bit 38 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 80-pin 244In Stock
₱251.54
₱230.68
₱209.20
₱207.98
₱206.75
Min.: 1
Mult.: 1
PIC24F 256 kB 32 kB TQFP-80 32 MHz 10 bit, 12 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJ Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 131In Stock
₱569.33
₱522.09
₱515.95
₱473.62
Min.: 1
Mult.: 1
PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 48KB Flash 8192bytes RAM 21 I/O 2,100In Stock
₱219.63
₱200.61
₱200.00
₱181.60
Min.: 1
Mult.: 1
PIC24F 48 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 28-pin 358In Stock
₱136.20
₱130.68
₱125.77
₱125.15
₱116.57
Min.: 1
Mult.: 1
PIC24F 128 kB 8 kB SSOP-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FLSH 4096Bs RAM 16B nanoWatt 1,779In Stock
Cut Tape
₱207.98
₱201.84
₱184.66
Reel
₱171.78
Min.: 1
Mult.: 1
: 2,100
PIC24F 32 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS 135In Stock
₱385.28
₱353.38
₱352.76
₱320.86
Min.: 1
Mult.: 1
PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGP20x AEC-Q100 Tube