CISC Core 16-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp Pb-free 100-QFP
94Expected 27/11/2026
₱2,130.07
₱1,719.03
₱1,598.78
₱1,520.87
Min.: 1
Mult.: 1
CISC 512 kB 63 kB 50 MHz 10 bit 82 I/O 3 V 5.5 V SMD/SMT 16 bit/32 bit - 40 C + 85 C R32C/111 Tray
Renesas Electronics R5F64114DFB#U0
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 256K I temp PB-Free 100-QFP Non-Stocked Lead-Time 18 Weeks
₱1,098.78
₱1,080.37
₱1,068.72
Min.: 90
Mult.: 90
CISC 256 kB 40 kB 50 MHz 10 bit 82 I/O 3 V 5.5 V SMD/SMT 16 bit/32 bit - 40 C + 85 C R32C/111 Tray
Renesas Electronics R5F6411EDFN#UA
Renesas Electronics 16-bit Microcontrollers - MCU R32C111 3/5V 128+8KB -40TO+85C 64QFP Non-Stocked Lead-Time 18 Weeks
₱947.24
₱921.48
₱900.00
Min.: 160
Mult.: 160
CISC 128 kB 32 kB 50 MHz 10 bit 49 I/O 3 V 5.5 V SMD/SMT 16 bit/32 bit - 40 C + 85 C R32C/111 Tray