Microchip 16-bit Microcontrollers - MCU

Results: 1,455
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS 494In Stock
₱424.54
₱388.35
₱387.73
₱352.15
Min.: 1
Mult.: 1
PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM 540In Stock
₱323.31
₱296.93
₱268.10
Min.: 1
Mult.: 1
PIC24F 128 kB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB606 Tube
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 64KB FL 100In Stock
₱473.01
₱445.40
₱436.81
₱436.20
Min.: 1
Mult.: 1
PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 48-pin 471In Stock
₱180.98
₱166.26
₱150.31
Min.: 1
Mult.: 1
PIC24F 128 kB 8 kB TQFP-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tray

Microchip Technology 16-bit Microcontrollers - MCU 4KB FLASH 512B RAM 567In Stock
₱92.64
₱90.18
₱84.05
₱77.30
Min.: 1
Mult.: 1
PIC24F 4 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KL10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 512B RAM 256B 3V 1,899In Stock
₱134.36
₱121.47
₱111.66
Min.: 1
Mult.: 1
PIC24F 8 kB 512 B SSOP-20 32 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH 180In Stock
₱353.99
₱329.45
₱328.84
₱310.43
₱309.82
Min.: 1
Mult.: 1
PIC24H 64 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 128KB Flash, 16KB RAM, 48 pin 740In Stock
₱120.25
₱110.43
₱108.59
₱101.23
Min.: 1
Mult.: 1
PIC24F 128 kB 16 kB TQFP-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 256KB Flash, 16KB RAM, 28 pin 569In Stock
₱119.63
₱108.59
₱99.39
Min.: 1
Mult.: 1
PIC24F 256 kB 16 kB SSOP-28 32 MHz 10 bit, 12 bit 22 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 64KB Flash, 16KB RAM, 48 pin 1,000In Stock
Cut Tape
₱113.50
₱109.82
Reel
₱93.87
Min.: 1
Mult.: 1
: 3,300
PIC24F 64 kB 16 kB UQFN-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 44Pin 416In Stock
₱152.15
₱151.53
₱138.65
₱126.99
Min.: 1
Mult.: 1
PIC24E 32 kB 4 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB 144In Stock
₱619.02
₱567.49
₱514.11
Min.: 1
Mult.: 1
PIC24F 256 kB 96 kB BGA-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 223In Stock
₱255.22
₱234.36
₱212.88
Min.: 1
Mult.: 1
PIC24F 16 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit MCU w/Crypto 128KB Flash, 8KB RAM 166In Stock
₱366.87
₱365.65
₱334.97
₱303.07
Min.: 1
Mult.: 1
PIC24F 128 kB 8 kB QFN-44 32 MHz 10 bit, 12 bit 34 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGB20x Tube

Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP LCD USB 158In Stock
₱383.44
₱352.15
₱318.41
₱317.79
Min.: 1
Mult.: 1
PIC24F 64 kB 8 kB QFN-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 96KB 69 I/O 227In Stock
₱312.89
₱285.28
Min.: 1
Mult.: 1
PIC24F 96 kB 8 kB TQFP-80 32 MHz 10 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA008 Tray
Microchip Technology 16-bit Microcontrollers - MCU 70MIPS, 32KB Flash, 4KB RAM, OpAmps, PTG, 36-pins, up to 125C 359In Stock
₱143.56
₱130.68
₱119.02
Min.: 1
Mult.: 1
PIC24E 32 kB 4 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 232In Stock
₱252.15
₱231.29
₱230.68
₱209.82
Min.: 1
Mult.: 1
PIC24F 16 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD32KB DMA 40MIPS 276In Stock
₱347.24
₱318.41
₱287.73
Min.: 1
Mult.: 1
PIC24H 32 kB 4 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 8Kb RAM 53I/O 160In Stock
₱304.30
₱279.76
Min.: 1
Mult.: 1
PIC24F 128 kB 8 kB QFN-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA006 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 310In Stock
₱306.14
₱280.98
₱253.38
Min.: 1
Mult.: 1
PIC24E 256 kB 32 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 298In Stock
₱188.34
₱171.17
₱156.44
₱155.83
Min.: 1
Mult.: 1
PIC24F 8 kB 1.5 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 28-pin 364In Stock
₱157.67
₱143.56
₱142.95
₱130.68
Min.: 1
Mult.: 1
PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 28-pin 303In Stock
₱160.74
₱148.47
₱133.74
Min.: 1
Mult.: 1
PIC24F 128 kB 8 kB QFN-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 48-pin 334In Stock
₱159.51
₱146.63
₱131.90
Min.: 1
Mult.: 1
PIC24F 64 kB 8 kB UQFN-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube