PDIP-20 16-bit Microcontrollers - MCU

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 116In Stock
₱274.85
₱251.54
₱228.22
Min.: 1
Mult.: 1
PIC24F 16 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 948In Stock
₱213.50
₱150.31
₱136.81
₱119.02
₱118.41
Min.: 1
Mult.: 1
MSP430 2 kB 256 B PDIP-20 16 MHz 10 bit 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2253 Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 55In Stock
₱293.25
₱268.71
₱243.56
Min.: 1
Mult.: 1
PIC24F 32 kB 2 kB PDIP-20 32 MHz 12 bit 17 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 125 C PIC24FVxxKA30x Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 700In Stock
₱236.20
₱166.87
₱152.15
₱145.40
₱129.45
Min.: 1
Mult.: 1
MSP430 8 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2432 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 655In Stock
₱199.39
₱139.26
₱126.38
₱120.25
₱109.20
Min.: 1
Mult.: 1
MSP430 4 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2352 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 232In Stock
₱252.15
₱231.29
₱230.68
₱209.82
Min.: 1
Mult.: 1
PIC24F 16 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 578In Stock
₱214.73
₱196.93
₱137.42
₱131.29
Min.: 1
Mult.: 1
MSP430 4 kB 256 B PDIP-20 16 MHz No ADC 24 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2313 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 371In Stock
₱367.49
₱351.54
₱242.95
₱230.06
₱200.00
Min.: 1
Mult.: 1
MSP430 8 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2412

Microchip Technology 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 134In Stock
₱200.00
₱183.44
₱166.26
Min.: 1
Mult.: 1
PIC24F 16 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 246In Stock
₱293.25
₱268.71
₱243.56
₱242.95
Min.: 1
Mult.: 1
PIC24F 32 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 204In Stock
₱268.71
₱246.63
₱223.31
Min.: 1
Mult.: 1
PIC24F 32 kB 2 kB PDIP-20 32 MHz 12 bit 17 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 53In Stock
₱252.15
₱231.29
₱209.82
Min.: 1
Mult.: 1
PIC24F 16 kB 2 kB PDIP-20 32 MHz 12 bit 17 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 340In Stock
₱170.55
₱165.03
₱107.98
₱102.45
Min.: 1
Mult.: 1
MSP430 1 kB 128 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2152 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 432In Stock
₱197.55
₱187.73
₱125.77
₱119.63
Min.: 1
Mult.: 1
MSP430 2 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2203 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 181In Stock
₱198.77
₱188.96
₱126.38
₱120.86
Min.: 1
Mult.: 1
MSP430 4 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2332 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 485In Stock
₱182.21
₱127.61
₱126.99
₱120.25
Min.: 1
Mult.: 1
MSP430 8 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2452 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 282In Stock
₱317.79
₱269.94
₱206.14
₱196.93
Min.: 1
Mult.: 1
MSP430 16 kB 512 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2533 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 491In Stock
480Expected 01/12/2026
₱387.12
₱266.26
₱247.24
₱217.79
Min.: 1
Mult.: 1
MSP430 16 kB 512 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2553 Tube

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 87In Stock
₱156.44
₱141.72
₱128.84
Min.: 1
Mult.: 1
PIC24F 4 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 114In Stock
₱268.71
₱246.63
₱223.31
Min.: 1
Mult.: 1
PIC24F 32 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC 12In Stock
₱230.68
₱211.04
₱191.41
Min.: 1
Mult.: 1
PIC24F 8 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKM10x Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1KB RAM 40 MIPS 169In Stock
₱258.90
₱236.81
₱214.11
Min.: 1
Mult.: 1
PIC24H 12 kB 1 kB PDIP-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM 103In Stock
₱217.79
₱199.39
₱180.37
Min.: 1
Mult.: 1
PIC24F 16 kB 1 kB PDIP-20 32 MHz 10 bit 15 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 57In Stock
₱215.34
₱198.77
₱137.42
₱130.68
Min.: 1
Mult.: 1
MSP430 1 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2153 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 6In Stock
₱182.21
₱126.99
₱114.72
₱109.20
Min.: 1
Mult.: 1
MSP430 2 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2202 Tube