QFP-100 Mga 16-bit Microcontroller - MCU

Mga Resulta: 34
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP100 -40 to 125 C 86May Stock
Min.: 1
Mult.: 1

RL78 16 kB 40 kB QFP-100 80 MHz 12 bit 84 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F25 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100 899May Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB QFP-100 64 MHz 10 bit 80 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12HY AEC-Q100 Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 512K ROM (Byte) ; 32K RAM (Byte) 595May Stock
Min.: 1
Mult.: 1

nX-U16/100 512 kB 32 kB QFP-100 24 MHz 10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 256K Pb-free 100-QFP
80Inoorder
Min.: 1
Mult.: 1

M16C/60 256 kB 20 kB QFP-100 24 MHz 10 bit 85 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 16K RAM (Byte) Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 600
Mult.: 600

nX-U16/100 128 kB 16 kB QFP-100 24 MHz 10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 256K ROM (Byte) ; 16K RAM (Byte) Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 600
Mult.: 600

nX-U16/100 256 kB 16 kB QFP-100 24 MHz 10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 600
Mult.: 600

nX-U16/100 128 kB 4 kB QFP-100 24 MHz 10 bit 87 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 600
Mult.: 600

nX-U16/100 256 kB 4 kB QFP-100 24 MHz 10 bit 87 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 450
Mult.: 450

S12Z 32 kB 2 kB QFP-100 64 MHz 10 bit 104 I/O 5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVH AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 100 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 450
Mult.: 450

S12 64 kB 4 kB QFP-100 64 MHz 10 bit 80 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12HY AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 450
Mult.: 450

S12 64 kB 4 kB QFP-100 64 MHz 10 bit 80 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12HY AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP100 -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 720
Mult.: 720

RL78 16 kB 40 kB QFP-100 80 MHz 12 bit 84 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F25 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP100 -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

RL78 16 kB 40 kB QFP-100 80 MHz 12 bit 84 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F25 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP100 -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

RL78 16 kB 40 kB QFP-100 80 MHz 12 bit 84 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F25 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP100 -40 to 125 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 720
Mult.: 720
: 720

RL78 16 kB 40 kB QFP-100 80 MHz 12 bit 84 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F25 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP100 -40 to 125 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

RL78 16 kB 40 kB QFP-100 80 MHz 12 bit 84 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F25 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F15 QFP100 +125C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

QFP-100 SMD/SMT 16 bit + 125 C RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 64K Pb-free 100-QFP Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 66
Mult.: 66

M16C/60 64 kB 4 kB QFP-100 24 MHz 10 bit 87 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 256K I-temp Pb-free 100-QFP Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

M16C/60 256 kB 20 kB QFP-100 24 MHz 10 bit 85 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 384K I-temp Pb-free 100-QFP Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

M16C/60 384 kB 31 kB QFP-100 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 384K Pb-free 100-QFP Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

M16C/60 384 kB 31 kB QFP-100 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/62P Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 256K I-temp Pb-free 100-QFP Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 66
Mult.: 66

M16C/60 256 kB 20 kB QFP-100 32 MHz 10 bit 85 I/O 2.7 V 5.5 V SMD/SMT 16 bit/32 bit - 40 C + 85 C M16C/65 Tray
Renesas Electronics 16-bit Microcontrollers - MCU M16C65 3/5V -40TO+85C 100-QFP PCN Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1

M16C/60 256 kB 20 kB QFP-100 32 MHz 10 bit 85 I/O 2.7 V 5.5 V SMD/SMT 16 bit/32 bit - 40 C + 85 C M16C/65 Tray
NXP Semiconductors S9S12HY32J0VLL
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 450
Mult.: 450

S12 32 kB 2 kB QFP-100 64 MHz 10 bit 80 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12HY AEC-Q100 Tray
NXP Semiconductors S9S12HY64J0CLLR
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

S12 64 kB 4 kB QFP-100 64 MHz 10 bit 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12HY AEC-Q100 Reel