QFP-64 Mga 16-bit Microcontroller - MCU

Mga Resulta: 12
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 64 800May Stock
₱807.98
₱613.50
₱588.35
₱518.41
Min.: 1
Mult.: 1
S12 32 kB 2 kB QFP-64 64 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12HY AEC-Q100 Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 512K ROM (Byte) ; 16K RAM (Byte) 653May Stock
₱952.15
₱788.96
₱703.68
₱674.85
Min.: 1
Mult.: 1
nX-U16/100 512 kB 32 kB QFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash memory, data memory, and more... Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱337.43
Min.: 840
Mult.: 840
nX-U16/100 256 kB 16 kB QFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP64 -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱265.65
₱258.90
Min.: 1,280
Mult.: 1,280
RL78 16 kB 40 kB QFP-64 80 MHz 12 bit 50 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F25 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP64 -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Reel
₱265.03
₱258.28
Min.: 1,000
Mult.: 1,000
: 1,000
RL78 16 kB 40 kB QFP-64 80 MHz 12 bit 50 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F25 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP64 -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱536.20
₱374.85
₱357.06
₱265.65
Min.: 1
Mult.: 1
RL78 16 kB 40 kB QFP-64 80 MHz 12 bit 50 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F25 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP64 -40 to 125 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱279.76
₱277.30
Min.: 1,280
Mult.: 1,280
RL78 16 kB 40 kB QFP-64 80 MHz 12 bit 50 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F25 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP64 -40 to 125 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Reel
₱279.14
₱276.69
Min.: 1,000
Mult.: 1,000
: 1,000
RL78 16 kB 40 kB QFP-64 80 MHz 12 bit 50 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F25 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP64 -40 to 125 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱534.97
₱401.23
₱382.82
₱284.66
Min.: 1
Mult.: 1
RL78 16 kB 40 kB QFP-64 80 MHz 12 bit 50 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F25 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F15 QFP64 CU Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱538.65
₱403.68
₱385.28
₱300.00
Min.: 1
Mult.: 1
QFP-64 SMD/SMT 16 bit RL78/F15 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/F15 512K QFP64 -40/+105C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱539.88
₱377.30
₱359.51
₱280.98
Min.: 1
Mult.: 1
QFP-64 SMD/SMT 16 bit + 105 C RL78/F15 AEC-Q100 Tray
Renesas Electronics R4F20103NFA#20
Renesas Electronics 16-bit Microcontrollers - MCU 4-8BIT GENERAL MCU Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱550.31
₱547.86
₱538.04
₱528.22
Min.: 160
Mult.: 160
H8S/2000 128 kB 8 kB QFP-64 20 MHz 10 bit 55 I/O 2.7 V 5.5 V SMD/SMT 16 bit/32 bit - 20 C + 85 C Tray