Tray 16-bit Microcontrollers - MCU

Results: 5,410
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller A 59 A 595-MSP430F5435IPNR 93In Stock
Min.: 1
Mult.: 1

MSP430 192 kB 16 kB LQFP-80 25 MHz 12 bit 67 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5435 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DJ 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 22In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB PQFP-80 50 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+125degC, QFN 48 177In Stock
Min.: 1
Mult.: 1

HCS12 96 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 270In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32 297In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 256K 48QFN -40/+85C
490In Stock
Min.: 1
Mult.: 1

RL78/G1D Tray
Microchip Technology 16-bit Microcontrollers - MCU 96KB 69 I/O 228In Stock
Min.: 1
Mult.: 1

PIC24F 96 kB 8 kB TQFP-80 32 MHz 10 bit 69 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA008 Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3V 512K Pb-Free 144-QFP 109In Stock
Min.: 1
Mult.: 1

H8S/2400 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 150In Stock
Min.: 1
Mult.: 1

S12 192 kB 11 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 96K Pb-free 64-QFP 68In Stock
Min.: 1
Mult.: 1

M16C/60 96 kB 8 kB LQFP-64 20 MHz 10 bit 55 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 20 C + 85 C M16C/28 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 310In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80 84In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB QFP-80 50 MHz 2 x 8 bit/10 bit/12 bit 59 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64 150In Stock
Min.: 1
Mult.: 1

S12Z 128 kB 8 kB LQFP-64 50 MHz 2 x 12 bit 24 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 64 150In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 6 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 128K 48QFN -40/+85C
490In Stock
Min.: 1
Mult.: 1

RL78/G1D Tray
Renesas Electronics R5F21276SDFP#V2
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 32K+2K I-temp 32-LQFP 21In Stock
Min.: 1
Mult.: 1

R8C/27 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 48-pin 499In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-48 32 MHz 10 bit, 12 bit 39 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB 84 I/O 226In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA010 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 32KB DMA 40MIPS 152In Stock
Min.: 1
Mult.: 1

PIC24H 32 kB 4 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxGP30x AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6769IPZR A 595-MSP430F6769IPZR 87In Stock
Min.: 1
Mult.: 1

MSP430 512 kB 16 kB LQFP-100 25 MHz 10 bit 90 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6769 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 80LQFP -40 to 85 C 420In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LQFP-80 32 MHz 8 bit/10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 96K 100LFQFP -40/+85C 470In Stock
Min.: 1
Mult.: 1

RL78/L1C Tray
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 16KB SRAM Mixed Signal MCU A A 595-SP430F6746AIPEUR 144In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-128 25 MHz 10 bit 90 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6746A Tray

Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 256- KB FRAM LCD 12-bit A 595-MSP430FR6007IPZR 79In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 8 kB 16 MHz 12 bit 76 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6007 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5630IPZR A 595-MSP430F5630IPZR 166In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 16 kB LQFP-100 20 MHz 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5630 Tray