32 kB Mga 16-bit Microcontroller - MCU

Mga Resulta: 847
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2370IRHAT
4,994Inaasahan 5/31/2027
Cut Tape
₱533.13
₱413.50
₱365.03
₱350.31
₱326.38
Reel
₱309.20
Min.: 1
Mult.: 1
: 2,500
MSP430 32 kB 2 kB VQFN-40 16 MHz No ADC 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2370 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD 32KB Flash40
1,734Inoorder
₱285.89
₱260.74
₱236.81
Min.: 1
Mult.: 1
PIC24H 32 kB 2 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ32GP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 32KB FL 8KBRAM nanowatt XLP
552Inaasahan 11/19/2026
₱228.22
₱208.59
₱188.34
Min.: 1
Mult.: 1
PIC24F 32 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA10x Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V
1,866Inoorder
₱258.28
₱235.58
₱214.11
Min.: 1
Mult.: 1
PIC24F 32 kB 2 kB QFN-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 32KB DMA 40MIPS
320Inaasahan 11/16/2026
₱324.54
₱294.48
₱268.10
Min.: 1
Mult.: 1
PIC24H 32 kB 4 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2370IRHAR
498Inaasahan 1/21/2027
Cut Tape
₱529.45
₱410.43
₱363.19
₱362.58
Reel
₱347.85
Min.: 1
Mult.: 1
: 250
MSP430 32 kB 2 kB VQFN-40 16 MHz No ADC 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2370 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2370TRHAR
360Inaasahan 3/5/2027
Cut Tape
₱585.89
₱455.22
₱403.07
₱387.12
Reel
₱369.94
Min.: 1
Mult.: 1
: 250
MSP430 32 kB 2 kB VQFN-40 16 MHz No ADC 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2370 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2744IRHA40T A 595-P430G2744IRHA40T
4,996Inaasahan 1/4/2027
Cut Tape
₱260.74
₱196.93
₱171.17
₱163.19
Reel
₱130.06
Min.: 1
Mult.: 1
: 2,500
MSP430 32 kB 1 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2744 Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more...
998Inaasahan 12/2/2026
Cut Tape
₱161.96
₱136.20
₱119.02
₱112.88
Reel
₱96.32
Min.: 1
Mult.: 1
: 1,000
RISC 32 kB 4 kB TQFP-32 1 MHz 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU
180Inaasahan 11/16/2026
₱287.73
₱263.81
₱238.65
Min.: 1
Mult.: 1
PIC24F 32 kB 2 kB QFN-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, XLP, 28-pin
477Inaasahan 1/4/2027
₱108.59
₱99.39
₱90.80
Min.: 1
Mult.: 1
PIC24F 32 kB 8 kB QFN-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more...
1,000Inaasahan 3/4/2027
Cut Tape
₱138.04
₱116.57
₱102.45
₱96.93
Reel
₱77.30
Min.: 1
Mult.: 1
: 1,000
RISC 32 kB 4 kB WQFN-24 1 MHz 10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU VMA32, 32K FLASH, 2K RAM, 32LQFP
25Inaasahan 7/8/2027
₱495.71
₱346.63
₱330.68
₱287.12
Min.: 1
Mult.: 1
S12Z 32 kB 2 kB LQFP-32 20 MHz 10 bit 10 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMA Tray
NXP Semiconductors 16-bit Microcontrollers - MCU VMA32, 32K FLASH, 2K RAM, 48LQFP
25Inaasahan 7/8/2027
₱511.05
₱357.06
₱340.49
₱295.71
Min.: 1
Mult.: 1
S12Z 32 kB 2 kB LQFP-48 20 MHz 10 bit 22 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMA Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+105degC, Automotive Grade, LQFP 48
25Inaasahan 7/8/2027
₱569.33
₱427.00
₱407.36
₱353.38
Min.: 1
Mult.: 1
S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFN 32
25Inaasahan 7/8/2027
₱334.97
₱230.06
₱214.73
₱188.96
Min.: 1
Mult.: 1
S12Z 32 kB 1 kB QFN-32 32 MHz 10 bit, 12 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 32K 64LFQFP -40/+85C
494Inaasahan 1/7/2027
Cut Tape
₱206.75
₱136.20
₱125.77
₱109.20
Reel
₱77.91
Min.: 1
Mult.: 1
: 1,500
RL78 32 kB 1.5 kB LQFP-64 48 MHz 8 bit/10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
NXP Semiconductors S912ZVML31AMKF
NXP Semiconductors 16-bit Microcontrollers - MCU OBIDOS 48LQFP-EP 32KB
25Inoorder
₱598.78
₱449.08
₱428.22
₱371.78
Min.: 1
Mult.: 1
S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C Tray
NXP Semiconductors S912ZVML31AMKH
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,32K Flash,64LQFP
25Inaasahan 2/4/2027
₱620.86
₱465.65
₱444.17
₱385.28
Min.: 1
Mult.: 1
S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C Tray
NXP Semiconductors S912ZVML31AWKFR
NXP Semiconductors 16-bit Microcontrollers - MCU OBIDOS 48LQFP-EP 32KB
25Inoorder
Cut Tape
₱636.81
₱492.03
₱469.33
₱407.36
Reel
₱311.66
Min.: 1
Mult.: 1
: 2,000
S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors S912ZVML31AWKHR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,32K Flash,64LQFP
25Inaasahan 2/4/2027
Cut Tape
₱658.29
₱509.21
₱485.28
₱421.47
Reel
₱341.11
Min.: 1
Mult.: 1
: 1,500
S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors S9S12ZVL32AVLFR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 32K FLASH
100Inoorder
Cut Tape
₱277.30
₱210.43
₱183.44
₱174.85
Reel
₱164.42
Min.: 1
Mult.: 1
: 2,000
S12Z 32 kB 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Reel
₱111.66
Min.: 1,600
Mult.: 1,600
: 1,600
PIC24E 32 kB 4 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel

Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Reel
₱109.20
Min.: 1,600
Mult.: 1,600
: 1,600
PIC24E 32 kB 4 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Fl 4KB RAM, OpAmps, PTG Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱146.63
Min.: 305
Mult.: 61
PIC24E 32 kB 4 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube