192 kB Mga 16-bit Microcontroller - MCU

Mga Resulta: 199
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB RAM 53 I/O Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Reel
₱338.65
Min.: 1,200
Mult.: 1,200
: 1,200
PIC24F 192 kB 16 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA106 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 192KB I/O RAM68 OTG Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
₱380.37
Min.: 119
Mult.: 119
PIC24F 192 kB 16 kB TQFP-80 32 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray

Microchip Technology 16-bit Microcontrollers - MCU 16b 16 MIPS 192KB Flash 8192b RAM Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
₱363.19
Min.: 120
Mult.: 40
PIC24F 192 kB 16 kB QFN-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5631IPZR A 595-MSP430F5631IPZR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱557.06
₱529.45
Min.: 180
Mult.: 90
MSP430 192 kB 16 kB LQFP-100 20 MHz 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5631 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5634IPZR A 595-MSP430F5634IPZR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱640.49
Min.: 180
Mult.: 90
MSP430 192 kB 16 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5634 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5637IPZR A 595-MSP430F5637IPZR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱590.80
₱561.97
Min.: 180
Mult.: 90
MSP430 192 kB 16 kB LQFP-100 20 MHz 12 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5637 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5637IPZ A A 595-MSP430F5637IPZ Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Cut Tape
₱798.78
₱649.08
₱619.02
₱537.43
Reel
₱441.11
Min.: 1
Mult.: 1
: 1,000
MSP430 192 kB 16 kB LQFP-100 20 MHz 12 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5637 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F6631IPZR A 595-MSP430F6631IPZR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱577.30
₱549.08
Min.: 180
Mult.: 90
MSP430 192 kB 16 kB LQFP-100 25 MHz 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6631 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6634IPZR A 595-MSP430F6634IPZR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱663.19
Min.: 180
Mult.: 90
MSP430 192 kB 16 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6634 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6637IPZR A 595-MSP430F6637IPZR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱676.69
Min.: 180
Mult.: 90
MSP430 192 kB 16 kB LQFP-100 25 MHz 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6637 Tray
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 192- KB Flash 16KB SRAM A 595-SP430F5436AIZCAT Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱389.57
Min.: 2,500
Mult.: 2,500
: 2,500
MSP430 192 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5436A Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 64LQFP-EP, 192K FLASH Lead-Time para sa Hindi Naka-stock 39 (na) Linggo
Reel
₱332.52
Min.: 1,500
Mult.: 1,500
: 1,500
192 kB LQFP-64 SMD/SMT Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192 kB Flash, 32 MHz, -40/+125 C, Automotive Qualified, QFP 48 Lead-Time para sa Hindi Naka-stock 39 (na) Linggo
₱351.54
Min.: 1,250
Mult.: 1,250
192 kB LQFP-48 SMD/SMT Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192 kB Flash, 32 MHz, -40/+125 C, Automotive Qualified, QFP 48 Lead-Time para sa Hindi Naka-stock 39 (na) Linggo
Reel
₱325.16
Min.: 2,000
Mult.: 2,000
: 2,000
192 kB LQFP-48 SMD/SMT Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 64LQFP-EP, 192K FLASH Lead-Time para sa Hindi Naka-stock 39 (na) Linggo
₱386.51
Min.: 800
Mult.: 800
192 kB LQFP-64 SMD/SMT Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z, 48LQFP, 192K FLASH Lead-Time para sa Hindi Naka-stock 39 (na) Linggo
Reel
₱325.16
Min.: 2,000
Mult.: 2,000
: 2,000
192 kB LQFP-48 SMD/SMT Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192 kB Flash, 32 MHz, -40/+150 C, Automotive Qualified, QFP 64 Lead-Time para sa Hindi Naka-stock 39 (na) Linggo
₱423.93
Min.: 800
Mult.: 800
192 kB LQFP-64 SMD/SMT Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱506.75
Min.: 800
Mult.: 800
S12 192 kB 11 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 100 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱506.14
Min.: 1,000
Mult.: 1,000
: 1,000
S12 192 kB 11 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱571.78
₱561.35
Min.: 450
Mult.: 450
S12 192 kB 11 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱490.19
Min.: 2,000
Mult.: 2,000
: 2,000
S12 192 kB 11 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64 Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱523.32
Min.: 800
Mult.: 800
S12 192 kB 11 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64 Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Reel
₱533.13
Min.: 1,500
Mult.: 1,500
: 1,500
S12 192 kB 11 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU Au 32Bit 192 Flash 12K RAM Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱523.32
Min.: 1,000
Mult.: 1,000
: 1,000
S12 192 kB 11 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱523.93
Min.: 800
Mult.: 800
S12 192 kB 11 kB LQFP-64 25 MHz 12 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray