256 kB Mga 16-bit Microcontroller - MCU

Mga Resulta: 818
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430F67671AIPZ Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

MSP430 256 kB LQFP-100 SMD/SMT 16 bit - 40 C + 85 C MSP430F67671A Reel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 16KB SRAM Mixed Signal MCU A A 595-SP430F67761AIPEU Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 750
Mult.: 750
: 750

MSP430 256 kB LQFP-128 SMD/SMT 16 bit - 40 C + 85 C MSP430F67761A Reel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430F67761AIPZR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 180
Mult.: 90

MSP430 256 kB 16 kB LQFP-100 25 MHz 10 bit 90 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F67761A Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430F67761AIPZ Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

MSP430 256 kB LQFP-100 SMD/SMT 16 bit - 40 C + 85 C MSP430F67761A Reel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430F67771AIPZR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 180
Mult.: 90

MSP430 256 kB 32 kB LQFP-100 25 MHz 10 bit 62 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F67771A Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430F67771AIPZ Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

MSP430 256 kB LQFP-100 SMD/SMT 16 bit - 40 C + 85 C MSP430F67771A Reel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-P430FR59941IRGZT Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

MSP430 256 kB 4 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR59941 Reel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 256K B Flash 16KB SRAM A A 595-SP430BT5190IZCAT Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

MSP430 256 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430BT5190 Reel
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 256- KB flash 16-KB SRAM A 595-SP430F5438AIZCAT Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

MSP430 256 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5438A Reel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 16KB SRAM Mixed Signal MCU A A 595-MSP430F6746AIPEU Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 750
Mult.: 750
: 750

MSP430 256 kB LQFP-128 SMD/SMT 16 bit - 40 C + 85 C MSP430F6746A Reel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 32KB SRAM Mixed Signal MCU A A 595-MSP430F6747AIPEU Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 750
Mult.: 750
: 750

MSP430 256 kB LQFP-128 SMD/SMT 16 bit - 40 C + 85 C MSP430F6747A Reel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 16KB SRAM Mixed Signal MCU A A 595-P430F67661AIPEUR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 144
Mult.: 72

MSP430 256 kB 16 kB LQFP-128 25 MHz 10 bit 90 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F67661A
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 16KB SRAM Mixed Signal MCU A A 595-MSP430F6766AIPEU Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 750
Mult.: 750
: 750

MSP430 256 kB LQFP-128 SMD/SMT 16 bit - 40 C + 85 C MSP430F6766A Reel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 32KB SRAM Mixed Signal MCU A A 595-P430F67671AIPEUR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 144
Mult.: 72

MSP430 256 kB 32 kB LQFP-128 25 MHz 10 bit 90 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F67671A Tray
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 32KB SRAM Mixed Signal MCU A A 595-MSP430F6767AIPEU Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 750
Mult.: 750
: 750

MSP430 256 kB LQFP-128 SMD/SMT 16 bit - 40 C + 85 C MSP430F6767A Reel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 16KB SRAM Mixed Signal MCU A A 595-MSP430F6776AIPEU Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 750
Mult.: 750
: 750

MSP430 256 kB LQFP-128 SMD/SMT 16 bit - 40 C + 85 C MSP430F6776A Reel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 32KB SRAM Mixed Signal MCU A A 595-P430F67771AIPEUR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 144
Mult.: 72

MSP430 256 kB 32 kB LQFP-128 25 MHz 10 bit 90 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F67771A Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F67771IPEU A 595-MSP430F67771IPEU Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 750
Mult.: 750
: 750

MSP430 256 kB LQFP-128 SMD/SMT 16 bit - 40 C + 85 C MSP430F67771 Reel
Texas Instruments 16-bit Microcontrollers - MCU 256KB Flsh 32KB SRAM Mixed Signal MCU A A 595-MSP430F6777AIPEU Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 750
Mult.: 750
: 750

MSP430 256 kB LQFP-128 SMD/SMT 16 bit - 40 C + 85 C MSP430F6777A Reel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR59941IPM Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

MSP430 256 kB 8 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR59941 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Microco ntroller A 595-P430 A 595-P430F5438AMPZREP
Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

256 kB LQFP-100 SMD/SMT - 55 C + 125 C MSP430F5438A Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash memory, data memory, and more... Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 840
Mult.: 840

nX-U16/100 256 kB 16 kB QFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 256K ROM (Byte) ; 16K RAM (Byte) Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 840
Mult.: 840

nX-U16/100 256 kB 16 kB QFP-80 24 MHz 10 bit 72 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 256K ROM (Byte) ; 16K RAM (Byte) Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 600
Mult.: 600

nX-U16/100 256 kB 16 kB QFP-100 24 MHz 10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 840
Mult.: 840

nX-U16/100 256 kB 16 kB QFP-80 24 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray