192 kB Mga 16-bit Microcontroller - MCU

Mga Resulta: 199
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 192K Flash 11K RAM Lead-Time para sa Hindi Naka-stock 45 (na) Linggo
₱546.63
Min.: 450
Mult.: 450
S12 192 kB 11 kB LQFP-100 25 MHz 12 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱550.92
₱542.33
₱533.75
Min.: 250
Mult.: 250
S12 192 kB 11 kB LQFP-48 25 MHz 12 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Reel
₱534.97
Min.: 2,000
Mult.: 2,000
: 2,000
S12 192 kB 11 kB LQFP-48 25 MHz 12 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU Au 16BIT 192K FLASH 12K RAM Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱549.08
Min.: 800
Mult.: 800
S12 192 kB 11 kB LQFP-64 25 MHz 12 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU Au 16BIT 192K FLASH 12K RAM Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Reel
₱577.92
Min.: 1,500
Mult.: 1,500
: 1,500
S12 192 kB 11 kB LQFP-64 25 MHz 12 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 100 Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Reel
₱600.00
Min.: 1,000
Mult.: 1,000
: 1,000
S12 192 kB 11 kB LQFP-100 25 MHz 12 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 40HWQFN -40 to 85 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱96.32
Min.: 3,920
Mult.: 3,920
RL78 192 kB 16 kB HWQFN-40 32 MHz 8 bit/10 bit 36 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 40HWQFN -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱109.20
Min.: 3,920
Mult.: 3,920
RL78 192 kB 16 kB HWQFN-40 32 MHz 8 bit/10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 40HWQFN -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Reel
₱112.27
₱109.20
Min.: 2,500
Mult.: 2,500
: 2,500
RL78 192 kB 16 kB HWQFN-40 32 MHz 8 bit/10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 44LQFP -40 to 85 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱109.20
₱108.59
₱105.52
Min.: 1,280
Mult.: 1,280
RL78 192 kB 16 kB LQFP-44 32 MHz 8 bit/10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 48LFQFP -40 to 85 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱104.30
₱101.23
Min.: 2,000
Mult.: 2,000
RL78 192 kB 16 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 48HWQFN -40 to 85 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱103.07
₱100.00
Min.: 3,328
Mult.: 3,328
RL78 192 kB 16 kB HWQFN-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 48HWQFN -40 to 85 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Reel
₱102.45
₱100.00
Min.: 2,500
Mult.: 2,500
: 2,500
RL78 192 kB 16 kB HWQFN-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 48LFQFP -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱116.57
₱112.88
Min.: 2,000
Mult.: 2,000
RL78 192 kB 16 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 48HWQFN -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱115.34
Min.: 3,328
Mult.: 3,328
RL78 192 kB 16 kB HWQFN-48 32 MHz 8 bit/10 bit 44 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 48HWQFN -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Reel
₱114.72
₱112.27
Min.: 2,500
Mult.: 2,500
: 2,500
RL78 192 kB 16 kB HWQFN-48 32 MHz 8 bit/10 bit 44 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 52LQFP -40 to 85 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱120.25
₱119.63
₱115.95
Min.: 1,280
Mult.: 1,280
RL78 192 kB 16 kB LQFP-52 32 MHz 8 bit/10 bit 48 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64VFBGA -40 to 85 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱168.71
₱156.44
₱153.38
Min.: 490
Mult.: 490
RL78 192 kB 16 kB VFBGA-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LQFP -40 to 85 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱130.06
₱129.45
₱122.09
Min.: 952
Mult.: 952
RL78 192 kB 16 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LFQFP -40 to 85 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱115.34
₱114.72
₱111.66
Min.: 1,280
Mult.: 1,280
RL78 192 kB 16 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LFQFP -40 to 85 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Reel
₱114.72
₱111.66
Min.: 1,500
Mult.: 1,500
: 1,500
RL78 192 kB 16 kB LFQFP-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LQFP -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱142.33
₱141.11
Min.: 952
Mult.: 952
RL78 192 kB 16 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LFQFP -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱128.84
₱128.22
₱124.54
Min.: 1,280
Mult.: 1,280
RL78 192 kB 16 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 80LFQFP -40 to 85 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱415.95
₱305.52
₱284.66
₱250.31
Min.: 1
Mult.: 1
RL78 192 kB 16 kB LFQFP-80 32 MHz 8 bit/10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 80LQFP -40 to 105 C Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱155.83
₱154.60
Min.: 720
Mult.: 720
RL78 192 kB 16 kB LQFP-80 32 MHz 8 bit/10 bit 74 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray