1 MB 16-bit Microcontrollers - MCU

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, QFP 112 407In Stock
₱3,527.63
₱2,904.31
₱2,654.61
₱2,577.31
Min.: 1
Mult.: 1
HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, QFP 144 809In Stock
₱3,571.18
₱2,939.89
₱2,688.36
₱2,610.44
Min.: 1
Mult.: 1
HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 50In Stock
₱2,501.85
₱2,148.48
₱2,094.49
₱2,061.36
Min.: 1
Mult.: 1
HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 260In Stock
₱3,060.75
₱2,512.90
₱2,432.53
₱2,278.54
Min.: 1
Mult.: 1
HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 169In Stock
₱355.83
₱352.76
₱325.77
₱292.03
Min.: 1
Mult.: 1
PIC24F 1 MB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB606 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 4,881In Stock
₱356.44
₱325.77
₱295.09
Min.: 1
Mult.: 1
PIC24F 1 MB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 144 897In Stock
₱3,276.70
₱2,690.20
₱2,604.31
₱2,439.28
Min.: 1
Mult.: 1
HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 428In Stock
₱341.72
₱313.50
₱282.82
Min.: 1
Mult.: 1
PIC24F 1 MB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 547In Stock
1,200Expected 08/03/2027
Cut Tape
₱339.88
₱331.90
Reel
₱282.21
Min.: 1
Mult.: 1
: 1,200
PIC24F 1 MB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 318In Stock
Cut Tape
₱373.01
₱364.42
Reel
₱309.82
Min.: 1
Mult.: 1
: 1,200
PIC24F 1 MB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 144 242In Stock
₱2,819.03
₱2,314.74
₱2,120.26
₱2,055.84
Min.: 1
Mult.: 1
HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 300In Stock
₱3,098.18
₱2,543.57
₱2,461.98
₱2,306.76
Min.: 1
Mult.: 1
HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM 176In Stock
₱385.89
₱353.38
₱320.86
Min.: 1
Mult.: 1
PIC24F 1 MB 32 kB BGA-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 112 18In Stock
300Expected 11/01/2027
₱3,233.15
₱2,654.61
₱2,569.34
₱2,407.37
₱2,357.68
Min.: 1
Mult.: 1
HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM
2,560On Order
₱353.38
₱323.93
₱293.25
Min.: 1
Mult.: 1
PIC24F 1 MB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB606 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM
1,327Expected 31/05/2027
₱371.78
₱340.49
₱308.59
Min.: 1
Mult.: 1
PIC24F 1 MB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM
2,400Expected 03/05/2027
Cut Tape
₱354.60
₱347.85
Reel
₱294.48
Min.: 1
Mult.: 1
: 1,200
PIC24F 1 MB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB606 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM Lead-Time 16 Weeks
₱309.82
₱288.96
₱288.35
₱269.94
₱269.33
Min.: 1
Mult.: 1
PIC24F 1 MB 32 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM Non-Stocked Lead-Time 15 Weeks
₱307.98
Min.: 184
Mult.: 184
PIC24F 1 MB 32 kB BGA-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM Non-Stocked Lead-Time 16 Weeks
Reel
₱284.66
Min.: 3,300
Mult.: 3,300
: 3,300
PIC24F 1 MB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA606 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM Non-Stocked Lead-Time 17 Weeks
Reel
₱308.59
Min.: 2,200
Mult.: 2,200
: 2,200
PIC24F 1 MB 32 kB BGA-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM Non-Stocked Lead-Time 15 Weeks
Reel
₱297.55
Min.: 1,200
Mult.: 1,200
: 1,200
PIC24F 1 MB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Reel

Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM Non-Stocked Lead-Time 16 Weeks
Reel
₱297.55
Min.: 3,300
Mult.: 3,300
: 3,300
PIC24F 1 MB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB606 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM Non-Stocked Lead-Time 18 Weeks
Reel
₱321.47
Min.: 2,200
Mult.: 2,200
: 2,200
PIC24F 1 MB 32 kB BGA-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB610 Reel

Microchip Technology 16-bit Microcontrollers - MCU 16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 64 pin, IC, OC, CTMU, CLC Non-Stocked Lead-Time 16 Weeks
₱331.90
Min.: 160
Mult.: 40
PIC24F 1 MB 32 kB QFN-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA606 Tube