MSP430F2002 Serye Mga 16-bit Microcontroller - MCU

Mga Resulta: 10
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2002IPW 2,715May Stock
Cut Tape
₱190.19
₱142.33
₱123.31
₱117.18
Reel
₱84.66
Min.: 1
Mult.: 1
: 2,000
MSP430 1 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2002 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2002IRSAT 2,965May Stock
Cut Tape
₱236.81
₱156.44
₱142.95
₱121.47
Reel
₱84.66
Min.: 1
Mult.: 1
: 3,000
MSP430 1 kB 128 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2002 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2002TRSAR 750May Stock
Cut Tape
₱303.07
₱200.61
₱182.82
₱155.22
Reel
₱114.11
Min.: 1
Mult.: 1
: 250
MSP430 1 kB 128 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2002 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2002IPWR 167May Stock
₱307.36
₱203.07
₱185.28
₱157.06
Min.: 1
Mult.: 1
MSP430 1 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2002 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2002IRSAR 261May Stock
Cut Tape
₱283.44
₱187.12
₱170.55
₱144.79
Reel
₱137.42
Min.: 1
Mult.: 1
: 250
MSP430 1 kB 128 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2002 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM 384May Stock
₱210.43
₱200.61
₱136.20
₱127.61
Min.: 1
Mult.: 1
MSP430 1 kB 128 B PDIP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2002 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM 249May Stock
₱197.55
₱187.73
₱127.61
₱119.63
Min.: 1
Mult.: 1
MSP430 1 kB 128 B PDIP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2002 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2002TPWR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱132.52
Min.: 630
Mult.: 90
MSP430 1 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2002 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2002TPW Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱103.07
Min.: 2,000
Mult.: 2,000
: 2,000
MSP430 1 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2002 Reel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2002TRSAT Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Reel
₱101.23
Min.: 3,000
Mult.: 3,000
: 3,000
MSP430 1 kB 128 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2002 Reel