Microchip Technology 32-bit Microcontrollers - MCU

Results: 2,353
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 120In Stock
₱472.40
₱432.52
₱391.41
Min.: 1
Mult.: 1
PIC32MX5xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 142In Stock
₱552.76
₱552.15
₱506.75
₱497.55
₱458.90
Min.: 1
Mult.: 1
PIC32MX5xx SMD/SMT TFBGA-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 40 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 256K FLASH 64K SRAM 80In Stock
Cut Tape
₱878.53
₱849.08
Reel
₱722.70
Min.: 1
Mult.: 1
: 800
AT32UC3C0 SMD/SMT LQFP-144 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU PIC32 32KB FL 8KBRAM 40MHz USB CTMU 4 DM 244In Stock
₱198.77
₱182.82
₱165.03
Min.: 1
Mult.: 1
PIC32MX2xx SMD/SMT QFN-28 MIPS32 M4K 35 kB 8 kB 32 bit 10 bit 40 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 32-bit Microcontrollers - MCU 16KB Flash, 4KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 468In Stock
₱90.80
₱84.66
Min.: 1
Mult.: 1
SMD/SMT UQFN-28 MIPS32 microAptiv UC 16 kB 4 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube


Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 422In Stock
₱115.95
₱115.34
Min.: 1
Mult.: 1
SMD/SMT MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 309In Stock
₱169.94
₱153.99
₱153.38
₱140.49
₱139.88
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM Crypto 50In Stock
₱1,069.33
₱979.76
₱963.20
₱887.12
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 28Pin 348In Stock
Cut Tape
₱211.66
₱206.14
Reel
₱176.69
Min.: 1
Mult.: 1
: 1,600
PIC32MX1xx SMD/SMT QFN-28 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 28Pin 244In Stock
₱220.86
₱203.68
₱184.05
Min.: 1
Mult.: 1
PIC32MX1xx SMD/SMT QFN-28 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 160In Stock
₱439.27
₱403.07
₱365.03
Min.: 1
Mult.: 1
PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 49 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 356In Stock
₱155.83
₱141.72
₱129.45
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT UQFN-48 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC 244In Stock
₱232.52
₱213.50
₱193.25
₱192.64
Min.: 1
Mult.: 1
PIC32MX1xx SMD/SMT QFN-28 MIPS32 M4K 256 kB 16 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp 68In Stock
₱1,245.41
₱1,243.56
₱1,131.91
₱1,123.32
₱1,033.75
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 64K FLASH 16K SRAM 95In Stock
Cut Tape
₱671.78
₱649.08
Reel
₱553.38
Min.: 1
Mult.: 1
: 1,000
AT32UC3C1 SMD/SMT TQFP-100 AVR 64 kB 16 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3D4 64KB FL 85C 195In Stock
₱335.58
₱304.91
₱277.30
Min.: 1
Mult.: 1
UC3 D SMD/SMT TQFP-48 AVR 64 kB 16 kB 32 bit 48 MHz 3.6 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 57In Stock
₱1,063.81
₱973.62
₱882.83
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 496In Stock
₱118.41
₱106.75
₱98.16
Min.: 1
Mult.: 1
SMD/SMT QFN-28 MIPS32 microAptiv UC 32 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp 46In Stock
₱1,189.58
₱1,095.10
₱1,094.48
₱987.74
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB, 144LQFP Ind 95In Stock
₱700.62
₱655.83
₱655.22
₱606.14
Min.: 1
Mult.: 1
AT32UC3A3 SMD/SMT LQFP-144 AVR 64 kB 64 kB 32 bit 10 bit 66 MHz 110 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 128K FLASH 32K SRAM 106In Stock
₱706.14
₱642.33
₱641.72
₱615.34
Min.: 1
Mult.: 1
AT32UC3C0 SMD/SMT LQFP-144 AVR 128 kB 32 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 400In Stock
₱117.18
₱111.04
₱100.00
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 16 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB, 144FFBGA w/ AES Mod. 83In Stock
₱1,052.15
₱1,051.54
₱957.06
₱956.45
₱866.26
Min.: 1
Mult.: 1
AT32UC3A3 SMD/SMT FFBGA-144 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 110 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 128KB Flash 153In Stock
₱465.03
₱423.32
₱395.09
₱394.48
Min.: 1
Mult.: 1
AT32UC3B1 SMD/SMT QFN-48 AVR 128 kB 32 kB 32 bit 10 bit 60 MHz 28 I/O 1.65 V 1.95 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 308In Stock
₱312.89
₱287.12
₱260.12
Min.: 1
Mult.: 1
PIC32MX1xx SMD/SMT QFN-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 105 C Tube