RH850G3KH Core 32-bit Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 306In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-48 RH850G3KH 1 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 33 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 100P PREM 2MB CU 27In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 RH850G3KH 2 MB 192 kB 32 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 144P PREM 2MB CU 113In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-144 RH850G3KH 2 MB 192 kB 32 bit 120 MHz 120 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 2MB 176LQFP +125C 40In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-176 RH850G3KH 2 MB 192 kB 32 bit 120 MHz 150 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S4 5In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT FPBGA-233 RH850G3KH 4 MB 544 kB 32 bit 10 bit, 12 bit 240 MHz 174 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 36In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-80 RH850G3KH 1 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S1 64PIN 1MB 121In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-64 RH850G3KH 1 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 49 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM BGA272 +105C 52In Stock
26Expected 01/10/2026
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-272 RH850G3KH 4 MB 544 kB 32 bit 10 bit, 12 bit 240 MHz 214 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC240
119Expected 01/10/2026
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT FPBGA-233 RH850G3KH 4 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 174 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC240
90Expected 01/10/2026
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT FBGA-272 RH850G3KH 4 MB 512 kB 32 bit 10 bit, 12 bit 240 MHz 214 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray