RXv3 Core 32-bit Microcontrollers - MCU

Results: 761
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 2048K/1024K TFLGA145 414In Stock
₱902.46
₱711.66
₱636.81
₱611.66
Min.: 1
Mult.: 1
RX66N SMD/SMT TFLGA-145 RXv3 32 kB 1 MB 32 bit 12 bit 120 MHz 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX671, 2MB flash memory, Trusted Secure IP, 144pin 1,326In Stock
₱758.29
₱593.87
₱522.70
₱503.68
Min.: 1
Mult.: 1
RX671 SMD/SMT LFQFP-144 RXv3 8 kB 384 kB 32 bit 12 bit 120 MHz 113 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 512K/128K QFP100 270In Stock
₱639.88
₱494.48
₱403.68
₱342.95
Min.: 1
Mult.: 1
RX66T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 160 MHz 72 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP144 632In Stock
₱608.59
₱473.01
₱414.73
₱398.78
Min.: 1
Mult.: 1
RX660 SMD/SMT LFQFP-144 RXv3 32 kB 128 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 512K/128K QFP100 670In Stock
₱468.10
₱361.35
₱307.36
₱295.71
Min.: 1
Mult.: 1
RX660 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 120 MHz 89 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 270In Stock
₱688.35
₱538.65
₱511.66
₱465.65
Min.: 1
Mult.: 1
RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 72 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP48 606In Stock
₱517.79
₱400.62
₱353.99
₱339.27
Min.: 1
Mult.: 1
RX660 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP100 171In Stock
₱1,148.47
₱912.89
₱795.10
₱768.10
₱737.43
Min.: 1
Mult.: 1
RX72N SMD/SMT LFQFP-100 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 79 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 2048K/1024K QFP100 179In Stock
₱1,001.23
₱791.42
₱687.73
₱663.81
Min.: 1
Mult.: 1
RX72N SMD/SMT LFQFP-100 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 79 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 260In Stock
₱688.96
₱538.65
₱462.58
₱447.86
Min.: 1
Mult.: 1
RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 69 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX671, 2MB flash memory, Trusted Secure IP, 144pin 1,823In Stock
₱758.90
₱594.48
₱528.84
₱508.59
Min.: 1
Mult.: 1
RX671 SMD/SMT LFQFP-144 RXv3 2 MB 384 kB 32 bit 12 bit 120 MHz 113 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP176 103In Stock
₱1,384.06
₱1,118.41
₱901.23
₱882.83
Min.: 1
Mult.: 1
RX72N SMD/SMT LFQFP-176 RXv3 4 MB 1 MB 32 bit 12 bit 240 MHz 136 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K QFP176 80In Stock
₱1,223.93
₱988.96
₱797.55
₱780.99
Min.: 1
Mult.: 1
RX66N SMD/SMT LFQFP-176 RXv3 4 MB 1 MB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 720In Stock
₱688.96
₱538.65
₱500.62
₱458.90
Min.: 1
Mult.: 1
RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 69 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 257In Stock
₱586.51
₱439.88
₱358.90
₱304.91
Min.: 1
Mult.: 1
RX66T SMD/SMT LFQFP-100 RXv3 512 kB 64 kB 32 bit 12 bit 160 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP144 267In Stock
₱568.10
₱440.49
₱385.28
₱369.94
Min.: 1
Mult.: 1
RX660 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP176 85In Stock
₱1,350.93
₱1,291.42
₱917.80
₱916.57
Min.: 1
Mult.: 1
RX72N SMD/SMT LFQFP-176 RXv3 4 MB 1 MB 32 bit 12 bit 240 MHz 136 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 2048K/1024K LFBGA224 15In Stock
₱1,349.09
₱1,090.19
₱1,045.40
₱920.86
Min.: 1
Mult.: 1
RX72M SMD/SMT LFBGA-224 RXv3 2 MB 1 MB 32 bit 12 bit 240 MHz 182 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 512K/128K QFP100 180In Stock
₱534.97
₱401.23
₱382.82
₱331.90
Min.: 1
Mult.: 1
RX660 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 120 MHz 90 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 512K/128K QFP80 109In Stock
₱538.04
₱376.08
₱358.28
₱311.04
Min.: 1
Mult.: 1
RX660 SMD/SMT LFQFP-80 RXv3 512 kB 128 kB 32 bit 12 bit 120 MHz 71 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP100 96In Stock
₱588.35
₱441.11
₱420.86
₱365.03
Min.: 1
Mult.: 1
RX660 SMD/SMT LFQFP-100 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP100 701In Stock
₱383.44
₱293.87
₱258.28
₱247.24
Min.: 1
Mult.: 1
RX260 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 87 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 3,991In Stock
3,061Expected 25/02/2027
₱480.37
₱370.55
₱326.38
₱325.16
₱289.57
Min.: 1
Mult.: 1
RX66T SMD/SMT LFQFP-100 RXv3 32 kB 64 kB 32 bit 12 bit 160 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP48 2,000In Stock
₱350.31
₱268.10
₱234.97
₱224.54
Min.: 1
Mult.: 1
RX260 SMD/SMT LFQFP-48 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 37 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP64 1,280In Stock
₱359.51
₱274.85
₱241.11
₱230.06
Min.: 1
Mult.: 1
RX260 SMD/SMT LFQFP-64 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 51 I/O 1.6 V 5.5 V - 40 C + 105 C Tray