e200z420 Core Mga 32-bit Microcontroller - MCU

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Laki ng Data RAM Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 136May Stock
Cut Tape
₱1,387.74
₱1,112.89
₱1,052.77
₱861.97
Reel
₱736.20
Min.: 1
Mult.: 1
: 500
SPC584B70E7 SMD/SMT eLQFP-176 e200z420 2 MB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 369May Stock
Cut Tape
₱1,474.24
₱1,181.60
₱1,117.80
₱1,115.96
₱783.44
Reel
₱782.83
Min.: 1
Mult.: 1
: 800
SPC584B70E5 SMD/SMT eTQFP-144 e200z420 176 kB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 959May Stock
Cut Tape
₱1,093.26
₱856.45
₱793.26
₱732.52
Reel
₱667.49
Min.: 1
Mult.: 1
: 1,000
SPC584B70E1 SMD/SMT eTQFP-64 e200z420 2 MB 128 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 3 V 5.5 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 714May Stock
Cut Tape
₱1,068.72
₱837.43
₱775.46
₱715.95
Reel
₱652.15
Min.: 1
Mult.: 1
: 1,000
SPC584B70E3 SMD/SMT eTQFP-100 e200z420 2 MB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Lead-Time para sa Hindi Naka-stock 35 (na) Linggo
Reel
₱622.09
Min.: 1,000
Mult.: 1,000
: 1,000
SPC584B70E1 SMD/SMT eTQFP-64 e200z420 2 MB 128 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 44 I/O 1.14 V 1.26 V - 40 C + 105 C AEC-Q100 Reel