32 bit 32-bit Microcontrollers - MCU

Results: 7,525
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp 3,047In Stock
₱985.89
₱904.30
₱807.98
₱800.62
Min.: 1
Mult.: 1
SMD/SMT LFBGA-169 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 169BGA, crypto 352In Stock
₱1,571.79
₱1,440.50
₱1,303.69
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 3,286In Stock
Cut Tape
₱295.71
₱271.17
₱245.40
Reel
₱244.79
Min.: 1
Mult.: 1
: 3,300
SMD/SMT VQFN-48 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 37 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 64PINS 128KB 32KBRM 80MHz USB ETH 4DMA 250In Stock
₱401.84
₱368.71
₱333.13
Min.: 1
Mult.: 1
PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MEC MIPS core 160K PC & eSPI, 128-VTQFP 668In Stock
₱248.47
₱207.98
₱207.36
₱204.30
Min.: 1
Mult.: 1
MEC1416 SMD/SMT VTQFP-128 MIPS32 M14K 128 kB 32 kB 32 bit 10 bit 48 MHz 106 I/O 1.71 V 3.465 V 0 C + 70 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto 384In Stock
₱779.76
₱779.15
₱714.11
₱705.53
₱646.63
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp 108In Stock
₱1,246.02
₱1,244.18
₱1,131.91
₱1,033.75
₱1,033.13
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 261In Stock
Cut Tape
₱1,007.98
₱789.57
₱731.29
₱675.46
Reel
₱588.35
Min.: 1
Mult.: 1
: 500
SPC560B64L7 SMD/SMT LQFP-176 e200z0h 1.5 MB 96 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 66In Stock
₱1,566.27
₱1,435.59
₱1,301.23
Min.: 1
Mult.: 1
SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP64 90In Stock
Cut Tape
₱409.82
₱301.23
₱280.37
₱246.63
Reel
₱187.12
Min.: 1
Mult.: 1
: 1,500
RX26T SMD/SMT LQFP-64 RXv3 128 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 32-bit Microcontrollers - MCU 32-bit 64KB Flash 820In Stock
₱414.73
₱376.69
₱339.88
Min.: 1
Mult.: 1
AT32UC3B0 SMD/SMT QFN-64 AVR 64 kB 16 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, CAN 137In Stock
₱875.46
₱801.84
₱727.00
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K TFLGA100 599In Stock
₱471.78
₱363.81
₱320.86
₱307.36
Min.: 1
Mult.: 1
RX231 SMD/SMT TFLGA-100 RXv2 512 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 256KB Flash, 80MHz, QFP 100 132In Stock
₱1,912.28
₱1,496.33
₱1,428.84
₱1,298.78
Min.: 1
Mult.: 1
MCF5225X SMD/SMT LQFP-100 ColdFire V2 512 kB 32 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4MB LQFP100 -40/+85C 153In Stock
₱1,295.10
₱1,046.63
₱1,003.07
₱884.05
Min.: 1
Mult.: 1
RX72M SMD/SMT LFQFP-100 RX 32 bit - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,USB High Speed 305In Stock
₱737.43
₱599.39
₱571.78
₱496.32
Min.: 1
Mult.: 1
FT90x SMD/SMT QFN-76 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 43 I/O 1.08 V 1.32 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 1,000In Stock
Cut Tape
₱573.62
₱430.06
₱410.43
₱356.44
Reel
₱314.11
Min.: 1
Mult.: 1
: 1,000
SPC560B50L1 SMD/SMT LQFP-64 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 369In Stock
Cut Tape
₱1,474.24
₱1,181.60
₱1,117.80
₱1,115.96
₱783.44
Reel
₱782.83
Min.: 1
Mult.: 1
: 800
SPC584B70E5 SMD/SMT eTQFP-144 e200z420 176 kB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS,12-bit ADC 599In Stock
Cut Tape
₱612.27
₱595.71
Reel
₱509.21
Min.: 1
Mult.: 1
: 1,200
SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 711In Stock
Cut Tape
₱468.71
₱457.67
Reel
₱389.57
Min.: 1
Mult.: 1
: 1,200
SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 48 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, -40 C to +125 111In Stock
₱1,785.29
₱1,396.33
₱1,333.75
₱1,212.28
Min.: 1
Mult.: 1
MPC574xP SMD/SMT LQFP-144 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 150 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP100 1,026In Stock
₱443.56
₱325.77
₱303.07
₱266.87
Min.: 1
Mult.: 1
RX231 SMD/SMT LFQFP-100 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 1.8 V 5.5 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 136In Stock
Cut Tape
₱1,387.74
₱1,112.89
₱1,052.77
₱861.97
Reel
₱736.20
Min.: 1
Mult.: 1
: 500
SPC584B70E7 SMD/SMT eLQFP-176 e200z420 2 MB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 127In Stock
₱1,322.09
₱1,211.66
₱1,096.94
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 256 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto PwrTrainApp 7,756In Stock
₱999.39
₱782.83
₱725.16
₱669.33
Min.: 1
Mult.: 1
SPC563M64L5 SMD/SMT LQFP-144 e200z335 1.5 MB 94 kB 32 bit 2 x 8 bit/10 bit/12 bit 80 MHz 105 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray