400 MHz Mga 32-bit Microcontroller - MCU

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Laki ng Data RAM Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Espressif Systems 32-bit Microcontrollers - MCU ESP32-P4 is a high-performance MCU that supports large internal memory and has powerful image and voice processing capabilities. The MCU consists of a HighPerformance (HP) system and a Low Power (LP) system. The HP system contains a RISC-V dual-core
6,705Inaasahan 12/30/2026
Cut Tape
₱552.76
₱385.89
₱368.10
₱319.63
Reel
₱260.74
Min.: 1
Mult.: 1
: 2,000
SMD/SMT QFN-104 RISC-V 32 MB 32 bit 12 bit 400 MHz 55 I/O 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Espressif Systems 32-bit Microcontrollers - MCU ESP32-P4 is a high-performance MCU that supports large internal memory and has powerful image and voice processing capabilities. The MCU consists of a HighPerformance (HP) system and a Low Power (LP) system. The HP system contains a RISC-V dual-core
1,838Inoorder
Cut Tape
₱489.57
₱359.51
₱334.97
₱294.48
Reel
₱219.63
Min.: 1
Mult.: 1
: 2,000
SMD/SMT QFN-104 RISC-V 16 MB 32 bit 12 bit 400 MHz 55 I/O 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU AURIX TC4xpower, safety, security and connectivity in one MCU
192Inaasahan 11/24/2026
Cut Tape
₱3,392.66
₱2,787.74
₱2,629.46
₱2,470.56
Reel
₱2,307.37
Min.: 1
Mult.: 1
: 1,000
TC4x SMD/SMT PG-LFBGA-292 TriCore 32 kB 16 kB 32 bit 400 MHz 2.97 V 5.5 V - 40 C + 125 C Reel, Cut Tape