LQFP-44 Mga 32-bit Microcontroller - MCU

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Laki ng Data RAM Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 44 814May Stock
₱777.92
₱618.41
₱550.92
₱492.03
Min.: 1
Mult.: 1
MCF51JM SMD/SMT LQFP-44 ColdFire V1 32 kB 16 kB 32 bit 12 bit 50.33 MHz 33 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Parallax 32-bit Microcontrollers - MCU IC-P8X32A-Q44 (QFP) 2,472May Stock
₱686.51
Min.: 1
Mult.: 1
Propeller SMD/SMT LQFP-44 RISC 32 kB 32 kB 32 bit No ADC 80 MHz 32 I/O 2.7 V 3.6 V - 55 C + 125 C
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 44 614May Stock
₱1,246.02
₱1,012.28
₱909.21
₱877.31
Min.: 1
Mult.: 1
MCF51JM SMD/SMT LQFP-44 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 33 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LQFP44 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱80.37
₱79.14
₱74.85
Min.: 1,280
Mult.: 1,280
RX14T SMD/SMT LQFP-44 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 39 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LQFP44 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Reel
₱92.64
₱88.34
Min.: 1,000
Mult.: 1,000
: 1,000
RX14T SMD/SMT LQFP-44 RX CPU 128 kB 12 kB 32 bit 12 bit 48 MHz 39 I/O 2.7 V 5.5 V - 40 C + 105 C Reel

NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 44 Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱1,315.34
₱1,063.20
₱1,019.02
₱898.16
Min.: 1
Mult.: 1
MCF51AC SMD/SMT LQFP-44 ColdFire V1 128 kB 32 kB 32 bit 12 bit 50.33 MHz 2.7 V 5.5 V - 40 C + 85 C Tray