TQFP-128 32-bit Microcontrollers - MCU

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
XMOS 32-bit Microcontrollers - MCU IC - XEF216-512-TQ128-C20A 154In Stock
360On Order
Min.: 1
Mult.: 1

XEF216 SMD/SMT TQFP-128 XCore 512 kB 512 kB 32 bit 25 MHz 67 I/O 950 mV 3.6 V 0 C + 70 C
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-TQ128-C24 361In Stock
Min.: 1
Mult.: 1

XU316 SMD/SMT TQFP-128 XCore 1 MB 1 MB 32 bit 600 MHz 78 I/O 855 mV 945 mV 0 C + 70 C
XMOS 32-bit Microcontrollers - MCU IC - XU316-1024-TQ128-I24 270In Stock
Min.: 1
Mult.: 1

XU316 SMD/SMT TQFP-128 XCore 1 MB 1 MB 32 bit 600 MHz 78 I/O 855 mV 945 mV - 40 C + 85 C
XMOS 32-bit Microcontrollers - MCU IC - XE216-256-TQ128-C20 128In Stock
90Expected 27/10/2026
Min.: 1
Mult.: 1

XE216 SMD/SMT TQFP-128 XCore 512 kB 512 kB 32 bit 81 I/O 950 mV 3.6 V 0 C + 70 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU 734In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

SMD/SMT TQFP-128 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SG-Q1 SMD/SMT TQFP-128 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 882In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
XMOS 32-bit Microcontrollers - MCU IC - XEF216-512-TQ128-I20A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

XEF216 SMD/SMT TQFP-128 XCore 512 kB 512 kB 32 bit 25 MHz 67 I/O 950 mV 3.6 V - 40 C + 85 C
XMOS 32-bit Microcontrollers - MCU IC - XE216-256-TQ128-I20 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

XE216 SMD/SMT TQFP-128 XCore 512 kB 512 kB 32 bit 81 I/O 950 mV 3.6 V - 40 C + 85 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz Non-Stocked Lead-Time 16 Weeks
Min.: 900
Mult.: 900

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Tray