Reel Mga 32-bit Microcontroller - MCU

Mga Resulta: 2,779
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Laki ng Data RAM Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 500
Mult.: 500
: 500

MPC564xB SMD/SMT LQFP-176 e200z4d 1.5 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 500
Mult.: 500
: 500

MPC564xB SMD/SMT LQFP-176 e200z4d 1.5 MB 128 kB 32 bit 10 bit, 12 bit 80 MHz 147 I/O 3 V 3.6 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 1.5M FLASH,128K RAM,120MHz Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 500
Mult.: 500
: 500

MPC564xC SMD/SMT LQFP-176 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 80MHz, -40/+105degC, Automotive Grade, QFP 176 Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 500
Mult.: 500
: 500

MPC564xC SMD/SMT LQFP-176 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 80 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 208 Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 180
Mult.: 180
: 180

MPC564xB SMD/SMT LQFP-208 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 208 Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 180
Mult.: 180
: 180

MPC564xB SMD/SMT LQFP-208 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 2MB Flash, CSE, 120MHz Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 500
Mult.: 500
: 500
MPC564xC SMD/SMT LQFP-176 e200z0h, e200z4d 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 2M FLASH,256K RAM,CSE,80MHz Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 500
Mult.: 500
: 500
MPC564xC SMD/SMT LQFP-176 e200z0h, e200z4d 2 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 2M FLASH,256K RAM,120MHz Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 180
Mult.: 180
: 180

MPC564xC SMD/SMT LQFP-208 e200z0h, e200z4d 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 500
Mult.: 500
: 500

MPC564xB SMD/SMT LQFP-176 e200z4d 3 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 176 Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 500
Mult.: 500
: 500

MPC564xB SMD/SMT LQFP-176 e200z4d 3 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 3MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 208 Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 180
Mult.: 180
: 180

MPC564xC SMD/SMT LQFP-208 e200z0h, e200z4d 3 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -40/+125degC, Automotive Grade, MAPBGA 208 Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

MPC5668G SMD/SMT MAPBGA-208 e200z650 2 MB 592 kB 32 bit 10 bit 116 MHz 24 I/O 1.08 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB, 128K RAM, 144pin, 200MHz Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 500
Mult.: 500
: 500

MPC574xP SMD/SMT LQFP-144 e200z4 1 MB 128 kB 32 bit 12 bit 200 MHz 3.15 V 3.6 V - 40 C + 135 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB Flash, 128K RAM, 150MHz Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000
MPC574xP SMD/SMT MAPBGA-257 e200z4 1 MB 128 kB 32 bit 12 bit 150 MHz 3.15 V 3.6 V - 40 C + 135 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 2MB, 256K RAM, 144pin, 200MHz Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 500
Mult.: 500
: 500

MPC574xP SMD/SMT LQFP-144 e200z4 2 MB 256 kB 32 bit 12 bit 200 MHz 3.15 V 3.6 V - 40 C + 135 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 120MHz Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

MPC574xB SMD/SMT MAPBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, Automotive Qualified, -40C > 105C, 120MHZ, 1N84S Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

MPC574xB SMD/SMT MAPBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, -40 C to +125 Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 500
Mult.: 500
: 500

MPC574xP SMD/SMT LQFP-144 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 150 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 2.5MB NVM, 2 x e200Z4 cores, 180MHz, 384K SRAM, 4 x ADC, 2 x PWM, 2 x SENT Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 500
Mult.: 500
: 500

MPC574xP SMD/SMT LQFP-144 e200z4 2.5 MB 384 kB 32 bit 12 bit 180 MHz 3.15 V 3.6 V - 40 C + 135 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual core Power Arch, 2.5MB Flash, 200MHz, -40/+125degC, MAPBGA 257 Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000
MPC574xP SMD/SMT MAPBGA-257 e200z4 2.5 MB 384 kB 32 bit 12 bit 200 MHz 3.15 V 3.6 V - 40 C + 135 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, SINGLE CORE, 2M FLASH, 160MHz Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 500
Mult.: 500
: 500
MPC574xB SMD/SMT LQFP-176 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,2M FLASH,120MHz Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,2M FLASH,256K RAM Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 3M FLASH, 384K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 160MHz, 1N84S Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

MPC574xC SMD/SMT MAPBGA-256 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel