Tray Mga 32-bit Microcontroller - MCU

Mga Resulta: 7,136
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Laki ng Data RAM Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1024K/128K QFP100 20May Stock
₱869.33
₱660.13
₱550.31
₱531.29
Min.: 1
Mult.: 1
RX72T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 200 MHz 69 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CAN 10May Stock
₱1,092.64
₱1,000.62
₱906.14
Min.: 1
Mult.: 1
PIC32MZEC SMD/SMT TQFP-144 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MEC MIPS core 192K PC & eSPI, 144-WFBGA 13May Stock
₱324.54
₱270.55
₱268.71
Min.: 1
Mult.: 1
MEC1418 SMD/SMT WFBGA-144 MIPS32 M14K 160 kB 32 kB 32 bit 10 bit 48 MHz 106 I/O 1.71 V 3.465 V 0 C + 70 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 60May Stock
₱1,288.35
₱1,181.60
₱1,069.33
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, GPU, LCD, 32MB DRAM 61May Stock
₱1,490.19
₱1,366.88
₱1,237.43
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 1024K/96K QFP100 16May Stock
1,604Inoorder
₱1,015.34
₱771.78
₱739.88
₱650.92
Min.: 1
Mult.: 1
RX210 SMD/SMT LFQFP-100 RX 8 kB 96 kB 32 bit 12 bit 50 MHz 84 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 512K/96K QFP144 35May Stock
₱1,049.70
₱851.54
₱767.49
₱717.80
Min.: 1
Mult.: 1
RX621 SMD/SMT LQFP-144 RX 512 kB 96 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 2048K/128K QFP144 19May Stock
₱1,456.45
₱1,139.27
₱1,088.35
₱988.35
Min.: 1
Mult.: 1
RX631 SMD/SMT LQFP-144 RX 2 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 256K/64K QFP48 32May Stock
₱783.44
₱636.81
₱607.37
₱527.61
Min.: 1
Mult.: 1
RX631 SMD/SMT LQFP-48 RX 256 kB 64 kB 32 bit 10 bit, 12 bit 100 MHz 30 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 7216 FL 1M/128K FPU Eth 176-BGA(13x13) 8May Stock
₱5,286.53
₱4,452.78
₱4,414.13
₱4,080.39
Min.: 1
Mult.: 1
SH7216 SMD/SMT SH-2A 1 MB 128 kB 32 bit 12 bit 200 MHz 112 I/O 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 92May Stock
₱495.09
₱453.38
₱411.05
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 49 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB RAM I2S, CTMU, UART, AD 36May Stock
₱406.14
₱372.39
₱337.43
Min.: 1
Mult.: 1
PIC32MX1xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 40 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB RAM I2S, CTMU, UART, AD 90May Stock
₱511.05
₱468.10
₱423.93
Min.: 1
Mult.: 1
PIC32MX2xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 64KB 32KBRM 80MHz USB CAN 4DMA 80May Stock
₱441.72
₱404.30
₱366.26
Min.: 1
Mult.: 1
PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG Ethernet 80MHz 10BI 20May Stock
₱680.99
₱623.32
₱565.03
Min.: 1
Mult.: 1
PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG Ethernet 80MHz 10BIT 10May Stock
₱836.20
₱766.88
₱695.10
Min.: 1
Mult.: 1
PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG 2 CAN ETH 80MHz 10b 70May Stock
₱652.15
₱596.94
₱542.33
Min.: 1
Mult.: 1
PIC32MX7xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 32KBRAM 80MHz 10B ADC DMA 8May Stock
₱483.44
₱443.56
₱401.84
Min.: 1
Mult.: 1
PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256 KB Flash 32 KB USB-OTG 84May Stock
₱539.88
₱495.09
₱448.47
Min.: 1
Mult.: 1
PIC32MX4xx SMD/SMT XBGA-121 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512K Flash 64KB USB 1xCAN 32May Stock
₱708.59
₱649.08
₱588.35
Min.: 1
Mult.: 1
PIC32MX5xx SMD/SMT TFBGA-121 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 2May Stock
₱1,407.37
₱1,290.19
₱1,168.72
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C Camera,SD Card,USB 59May Stock
₱761.97
₱619.64
₱590.80
₱441.72
Min.: 1
Mult.: 1
FT90x SMD/SMT QFN-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 69 I/O 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD 47May Stock
₱1,338.66
₱1,227.61
₱1,111.66
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors SPC5673FAMVY2
NXP Semiconductors 32-bit Microcontrollers - MCU 3M FLASH, 256K RAM, z7, 200Mhz 37May Stock
₱6,634.39
₱5,596.96
₱5,574.87
₱4,954.63
Min.: 1
Mult.: 1
MPC5674F SMD/SMT BGA-516 e200z7 3 MB 192 kB 32 bit 12 bit 200 MHz 1.14 V 1.32 V - 40 C + 125 C Tray
Renesas Electronics R5F64168DFB#20
Renesas Electronics 32-bit Microcontrollers - MCU R32C/116 768kB, 63kB QFP100 50MHz 88May Stock
₱1,954.00
₱1,528.84
₱1,460.13
₱1,330.68
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 R32C/100 768 kB 63 kB 32 bit 10 bit 50 MHz 84 I/O 3 V 5.5 V - 40 C + 85 C Tray