Tray 32-bit Microcontrollers - MCU

Results: 7,163
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 357In Stock
₱622.09
₱484.67
₱429.45
₱402.46
Min.: 1
Mult.: 1
TMS320F28032 SMD/SMT TQFP-64 C28x 64 kB 20 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 270In Stock
₱672.40
₱525.16
₱466.26
₱437.43
Min.: 1
Mult.: 1
TMS320F28034 SMD/SMT TQFP-64 C28x 128 kB 10 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 416 MAP 183In Stock
₱4,888.98
₱4,117.20
₱3,786.52
₱3,523.94
Min.: 1
Mult.: 1
MPC5777C SMD/SMT MAPBGA-416 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 588In Stock
₱563.19
₱437.43
₱387.12
₱362.58
Min.: 1
Mult.: 1
MCF51Qx SMD/SMT LQFP-64 ColdFire V1 128 kB 32 kB 32 bit 12 bit 32 MHz 48 I/O 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, MAPBGA 208 420In Stock
₱3,509.83
₱2,888.97
₱2,640.50
₱2,563.20
Min.: 1
Mult.: 1
MPC5534 SMD/SMT MAPBGA-208 e200z3 3 MB 128 kB 32 bit No ADC 82 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 965In Stock
₱214.11
₱161.35
₱133.74
₱119.63
₱117.18
Min.: 1
Mult.: 1
RX111 SMD/SMT LQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP48 1,175In Stock
₱249.08
₱188.34
₱163.80
₱155.83
Min.: 1
Mult.: 1
RX111 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K/64K QFP48 890In Stock
₱269.94
₱204.30
₱177.92
₱169.94
Min.: 1
Mult.: 1
RX140 SMD/SMT LFQFP-48 Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX231 MCU 256KB/32KB 48LQFP -40 +85C USB 586In Stock
₱324.54
₱247.24
₱215.95
₱206.75
Min.: 1
Mult.: 1
RX231 SMD/SMT LFQFP-48 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1024K/256K QFP100 608In Stock
₱520.86
₱403.07
₱355.83
₱341.72
Min.: 1
Mult.: 1
RX651 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1024K/256K QFP100 460In Stock
₱565.65
₱439.27
₱375.46
₱361.35
Min.: 1
Mult.: 1
RX65N SMD/SMT LFQFP-100 RXv2 1 MB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K QFP100 1,135In Stock
₱761.35
₱596.94
₱513.50
₱507.36
Min.: 1
Mult.: 1
RX65N SMD/SMT LFQFP-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP48 606In Stock
₱517.79
₱400.62
₱353.99
₱339.27
Min.: 1
Mult.: 1
RX660 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP100 274In Stock
₱1,148.47
₱912.89
₱794.48
₱768.10
₱737.43
Min.: 1
Mult.: 1
RX72N SMD/SMT LFQFP-100 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 79 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP176 105In Stock
₱1,350.93
₱1,291.42
₱923.93
₱922.70
Min.: 1
Mult.: 1
RX72N SMD/SMT LFQFP-176 RXv3 4 MB 1 MB 32 bit 12 bit 240 MHz 136 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 489In Stock
₱617.79
₱463.19
₱441.72
₱383.44
Min.: 1
Mult.: 1
SPC560B50L3 SMD/SMT LQFP-100 e200z0h 512 kB 32 kB 32 bit 10 bit 64 MHz 75 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 327In Stock
₱2,088.35
₱1,669.33
₱1,501.85
₱1,450.31
Min.: 1
Mult.: 1
SPC58 N SMD/SMT LQFP-176 2 x 10 bit, 5 x 12 bit, 6 x 16 bit Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS,12-bit ADC 185In Stock
₱578.53
₱530.06
₱480.37
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 461In Stock
₱977.31
₱894.48
₱879.15
₱828.23
₱811.66
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 425In Stock
₱1,050.31
₱1,049.09
₱963.81
₱961.97
₱872.40
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, Crypto 430In Stock
₱771.17
₱770.56
₱730.07
₱719.64
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 415In Stock
₱1,028.23
₱1,019.64
₱964.42
₱963.81
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 170In Stock
₱1,414.73
₱1,122.09
₱991.42
₱973.62
Min.: 1
Mult.: 1
TMS320F28374S SMD/SMT HTQFP-100 C28x 512 kB 132 kB 32 bit 2 x 12 bit 200 MHz 41 I/O 1.2 V 1.2 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 641In Stock
₱1,971.79
₱1,606.76
₱1,409.82
₱1,383.44
Min.: 1
Mult.: 1
TMS320F28377S SMD/SMT HLQFP-176 C28x 1 MB 164 kB 32 bit 4 x 12 bit/16 bit 200 MHz 97 I/O 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 728In Stock
₱534.97
₱414.73
₱366.26
₱351.54
Min.: 1
Mult.: 1
TMS320F28022 SMD/SMT LQFP-48 C28x 32 kB 12 kB 32 bit 12 bit 50 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C Tray