32 kB 32-bit Microcontrollers - MCU

Results: 252
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics R5F563T4EGFM#X0
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 32K/8K QFP64 Non-Stocked Lead-Time 18 Weeks
Reel
₱295.71
Min.: 1,500
Mult.: 1,500
: 1,500
RX63T SMD/SMT LQFP-64 RX 32 kB 8 kB 32 bit 10 bit, 12 bit 100 MHz 39 I/O 2.7 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MCF51JM32VLK
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 30 Weeks
₱963.20
₱731.91
₱646.63
₱580.98
₱578.53
Min.: 1
Mult.: 1
MCF51JM SMD/SMT LQFP-80 ColdFire V1 32 kB 16 kB 32 bit 12 bit 50.33 MHz 66 I/O 2.7 V 5.5 V - 40 C + 105 C Tray