32-bit Microcontrollers - MCU

 32-bit Microcontrollers - MCU
32-bit Microcontrollers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many 32-bit microcontroller manufacturers including Infineon, Microchip, NXP, Renesas, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of 32-bit microcontrollers below.
Results: 10,681
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 422In Stock
₱145.40
₱131.90
₱119.63
Min.: 1
Mult.: 1
SMD/SMT MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 504In Stock
₱169.33
₱153.99
₱139.88
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT TQFP-48 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 78In Stock
₱1,412.89
₱1,295.71
₱1,171.79
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 1,785In Stock
Cut Tape
₱572.40
₱429.45
₱409.20
₱355.22
Reel
₱293.87
Min.: 1
Mult.: 1
: 1,000
TMS320F280023C SMD/SMT LQFP-64 C28x 64 kB 24 kB 32 bit 2 x 12 bit 100 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 1,688In Stock
Cut Tape
₱553.38
₱414.73
₱395.71
₱343.56
Reel
₱284.05
Min.: 1
Mult.: 1
: 1,000
TMS320F280023 SMD/SMT LQFP-48 C28x 64 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 173In Stock
₱1,587.74
₱1,242.34
₱1,186.51
₱1,077.92
Min.: 1
Mult.: 1
TMS320F28067 SMD/SMT LQFP-80 C28x 128 kB 100 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz FPU TMU 63In Stock
₱1,815.35
₱1,420.25
₱1,356.45
₱1,232.52
Min.: 1
Mult.: 1
TMS320F28075 SMD/SMT HLQFP-176 C28x 512 kB 100 kB 32 bit 3 x 12 bit 120 MHz 97 I/O 1.2 V 1.2 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz FPU TMU 49In Stock
₱1,702.46
₱1,331.91
₱1,271.79
₱1,155.83
Min.: 1
Mult.: 1
TMS320F28075 SMD/SMT HTQFP-100 C28x 512 kB 100 kB 32 bit 2 x 12 bit 120 MHz 41 I/O 1.14 V 1.26 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Jx 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 446In Stock
₱569.33
₱453.99
₱423.32
₱396.93
Min.: 1
Mult.: 1
MCF51Jx SMD/SMT LQFP-64 ColdFire V1 128 kB 32 kB 32 bit 12 bit 32 MHz 48 I/O 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 60MHz, QFP 80 140In Stock
₱2,408.60
₱2,009.83
₱1,873.63
₱1,741.73
Min.: 1
Mult.: 1
MCF5223X SMD/SMT LQFP-80 ColdFire V2 128 kB 32 kB 32 bit 12 bit 60 MHz 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 144 118In Stock
₱3,660.75
₱3,046.03
₱3,019.03
₱2,828.24
Min.: 1
Mult.: 1
MPC5510 SMD/SMT LQFP-144 e200z1 1.5 MB 80 kB 32 bit 12 bit 66 MHz 4.5 V 5.25 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 260In Stock
₱1,611.05
₱1,295.10
₱1,168.72
₱1,129.45
Min.: 1
Mult.: 1
MPC560xP SMD/SMT LQFP-144 e200z0 512 kB 40 kB 32 bit 10 bit 64 MHz 108 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176 37In Stock
₱2,602.47
₱2,192.04
₱1,857.06
₱1,855.84
Min.: 1
Mult.: 1
MPC563xM SMD/SMT LQFP-176 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 80 I/O 3 V 5.25 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 3MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 208 180In Stock
₱4,963.22
₱4,180.39
₱3,907.38
₱3,579.77
Min.: 1
Mult.: 1
MPC564xC SMD/SMT LQFP-208 e200z0h, e200z4d 3 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K LGA64 978In Stock
₱186.50
₱139.88
₱120.86
₱114.72
Min.: 1
Mult.: 1
RX110 SMD/SMT WFLGA-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 50 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP48 466In Stock
₱279.14
₱211.66
₱184.66
₱180.37
Min.: 1
Mult.: 1
RX230 SMD/SMT LFQFP-48 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 34 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 443In Stock
₱231.29
₱174.23
₱159.51
₱144.17
Min.: 1
Mult.: 1
RX23T SMD/SMT LFQFP-48 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 37 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP100 90In Stock
₱1,339.27
₱1,068.10
₱933.13
₱898.16
₱868.72
Min.: 1
Mult.: 1
RX64M SMD/SMT LFQFP-100 RXv2 64 kB 512 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1024K/256K LFBGA64 490In Stock
₱511.66
₱395.71
₱349.70
₱334.97
Min.: 1
Mult.: 1
RX651 SMD/SMT TFBGA-64 RXv2 256 kB 32 bit 12 bit 120 MHz 41 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K TFLGA100 426In Stock
₱695.10
₱544.17
₱500.00
₱470.55
Min.: 1
Mult.: 1
RX65N SMD/SMT TFLGA-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 257In Stock
₱586.51
₱439.88
₱358.90
₱330.68
Min.: 1
Mult.: 1
RX66T SMD/SMT LFQFP-100 RXv3 512 kB 64 kB 32 bit 12 bit 160 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 5In Stock
₱630.06
₱577.92
₱522.70
Min.: 1
Mult.: 1
PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 81 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, Crypto 95In Stock
₱961.97
₱880.99
₱798.78
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,Camera,SD Card 106In Stock
₱1,053.99
₱952.77
₱603.68
₱523.93
Min.: 1
Mult.: 1
FT90x SMD/SMT QFN-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 67 I/O 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,Camera,SD Card 38In Stock
₱1,039.27
₱938.66
₱579.76
₱482.82
Min.: 1
Mult.: 1
FT90x SMD/SMT LQFP-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 68 I/O 1.08 V 1.32 V - 40 C + 85 C Tray