256 kB 32-bit Microcontrollers - MCU

Results: 1,284
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,Camera,SD Card Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

FT90x SMD/SMT LQFP-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,Camera,SD Card Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

FT90x SMD/SMT QFN-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,Camera,SD Card Non-Stocked
Min.: 152
Mult.: 152

FT90x SMD/SMT QFN-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C Camera,SD Card,USB Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

FT90x SMD/SMT LQFP-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C Camera,SD Card,USB N/A
Min.: 1
Mult.: 1

FT90x SMD/SMT LQFP-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C Camera,SD Card,USB Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

FT90x SMD/SMT QFN-100 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,CAN,USB H-Speed Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,CAN,USB H-Speed Non-Stocked
Min.: 160
Mult.: 160

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 42 I/O 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,CAN,USB H-Speed Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

FT90x SMD/SMT QFN-76 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,CAN,USB H-Speed Non-Stocked
Min.: 260
Mult.: 260

FT90x SMD/SMT QFN-76 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,USB High Speed Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,USB High Speed Non-Stocked
Min.: 1
Mult.: 1

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,USB High Speed Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

FT90x SMD/SMT QFN-76 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,USB High Speed Non-Stocked
Min.: 260
Mult.: 260

FT90x SMD/SMT QFN-76 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,USB High Speed Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,USB High Speed Non-Stocked
Min.: 160
Mult.: 160

FT90x SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,USB High Speed Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

FT90x SMD/SMT QFN-76 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C USB H-Speed Gen IO Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

FT908 SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C USB H-Speed Gen IO Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

FT908 SMD/SMT QFN-76 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 1.08 V 1.32 V - 40 C + 85 C Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K/32K QFP64 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RX111 SMD/SMT LQFP-64 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K HWQFN48 -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 3,328
Mult.: 3,328

RX111 SMD/SMT HWQFN-48 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K HWQFN48 -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

RX111 SMD/SMT HWQFN-48 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K/32K QFP64 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RX111 SMD/SMT LQFP-64 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K HWQFN48 -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 3,328
Mult.: 3,328

RX111 SMD/SMT HWQFN-48 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K HWQFN48 -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

RX111 SMD/SMT HWQFN-48 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 105 C Reel