1 MB 32-bit Microcontrollers - MCU

Results: 787
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K TFBGA64 500In Stock
₱536.20
₱415.34
₱385.28
₱352.15
Min.: 1
Mult.: 1
RX671 SMD/SMT TFBGA-64 RXv3 1 MB 384 kB 32 bit 2 x 12 bit 120 MHz 43 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K TFLGA145 500In Stock
₱636.81
₱496.32
₱461.35
₱422.70
Min.: 1
Mult.: 1
RX671 SMD/SMT TFLGA-145 RXv3 1 MB 384 kB 32 bit 2 x 12 bit 120 MHz 113 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K TFBGA64 500In Stock
₱570.56
₱442.95
₱411.05
₱376.08
Min.: 1
Mult.: 1
RX671 SMD/SMT TFBGA-64 RXv3 1 MB 384 kB 32 bit 2 x 12 bit 120 MHz 43 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K QFN48 420In Stock
₱506.75
₱392.03
₱363.19
₱331.90
Min.: 1
Mult.: 1
RX671 SMD/SMT HWQFN-48 RXv3 1 MB 384 kB 32 bit 2 x 12 bit 120 MHz 33 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K TFLGA145 500In Stock
₱679.14
₱530.06
₱493.25
₱452.15
Min.: 1
Mult.: 1
RX671 SMD/SMT TFLGA-145 RXv3 1 MB 384 kB 32 bit 2 x 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K TFBGA64 500In Stock
₱614.73
₱478.53
₱444.79
₱407.36
Min.: 1
Mult.: 1
RX671 SMD/SMT TFBGA-64 RXv3 1 MB 384 kB 32 bit 2 x 12 bit 120 MHz 43 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K TFLGA145 500In Stock
₱720.86
₱564.42
₱525.16
₱482.21
Min.: 1
Mult.: 1
RX671 SMD/SMT TFLGA-145 RXv3 1 MB 384 kB 32 bit 2 x 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K TFLGA100 500In Stock
₱661.35
₱515.95
₱479.76
₱439.88
Min.: 1
Mult.: 1
RX671 SMD/SMT TFLGA-100 RXv3 1 MB 384 kB 32 bit 2 x 12 bit 120 MHz 80 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K QFN48 425In Stock
₱553.99
₱430.06
₱398.78
₱364.42
Min.: 1
Mult.: 1
RX671 SMD/SMT HWQFN-48 RXv3 1 MB 384 kB 32 bit 2 x 12 bit 120 MHz 33 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1024K/128K QFP100 7In Stock
₱768.72
₱601.84
₱516.57
₱498.78
₱449.70
Min.: 1
Mult.: 1
RX72T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 200 MHz 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1024K/128K QFP144 21In Stock
₱824.54
₱647.86
₱571.17
₱549.70
Min.: 1
Mult.: 1
RX72T SMD/SMT LFQFP-144 RXv3 1 MB 128 kB 32 bit 12 bit 200 MHz 110 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1024K/128K QFP144 56In Stock
₱864.42
₱680.37
₱600.62
₱577.92
Min.: 1
Mult.: 1
RX72T SMD/SMT LFQFP-144 RXv3 1 MB 128 kB 32 bit 12 bit 200 MHz 110 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1024K/128K QFP100 20In Stock
₱869.33
₱660.13
₱550.31
₱531.29
Min.: 1
Mult.: 1
RX72T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 200 MHz 69 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 60In Stock
₱1,288.35
₱1,181.60
₱1,069.33
Min.: 1
Mult.: 1
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 1024K/128K QFP100 30In Stock
90Expected 10/12/2026
₱1,438.04
₱1,125.16
₱1,074.85
₱976.08
Min.: 1
Mult.: 1
RX631 SMD/SMT LQFP-100 RX 1 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 45In Stock
₱666.87
₱610.43
₱553.38
Min.: 1
Mult.: 1
PIC32MKxxxxMCF SMD/SMT QFN-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 49 I/O 2.2 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB RAM Ethernet 2In Stock
₱802.46
₱735.59
₱666.87
Min.: 1
Mult.: 1
PIC32MZEC SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, Crypto 20In Stock
₱880.99
₱808.59
₱731.91
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU A A 595-MS320F28378SPZPS 9In Stock
₱1,972.40
₱1,660.74
₱1,585.90
₱1,418.41
Min.: 1
Mult.: 1
TMS320F28378S SMD/SMT HLQFP-176 C28x 1 MB 164 kB 32 bit 12 bit 200 MHz 97 I/O 1.14 V 1.26 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FLASH 80K RAM 3In Stock
₱1,952.77
₱1,527.62
₱1,344.18
₱1,258.29
Min.: 1
Mult.: 1
MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K QFN48 210In Stock
₱477.30
₱368.71
₱341.11
₱311.66
Min.: 1
Mult.: 1
RX671 SMD/SMT HWQFN-48 RXv3 1 MB 384 kB 32 bit 2 x 12 bit 120 MHz 33 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics R5F56719DDLJ#20
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K TFLGA100 190In Stock
₱580.37
₱450.92
₱418.41
₱382.82
Min.: 1
Mult.: 1
RX671 SMD/SMT TFLGA-100 RXv3 1 MB 384 kB 32 bit 2 x 12 bit 120 MHz 80 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, CAN
1,919Expected 13/11/2026
₱722.09
₱662.58
₱600.62
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto
2,560Expected 27/10/2026
₱802.46
₱735.59
₱666.87
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 800 MIPS 2xCPU
847On Order
₱2,127.62
₱1,872.40
₱1,536.20
₱1,466.88
Min.: 1
Mult.: 1
TMS320F28377D SMD/SMT HLQFP-176 C28x 1 MB 204 kB 32 bit 4 x 12 bit/16 bit 200 MHz 97 I/O 1.14 V 1.26 V - 40 C + 125 C Tray