P2X8C4M64P

Parallax
619-P2X8C4M64P
P2X8C4M64P

Mfr.:

Description:
32-bit Microcontrollers - MCU P2X8C4M64P P2 multicore uC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
Propeller Multicore Microcontroller
SMD/SMT
TQFP-100
Propeller 2
544 kB
544 kB
32 bit
14 bit
180 MHz
64 I/O
1.7 V
1.9 V
- 40 C
+ 105 C
Brand: Parallax
DAC Resolution: 16 bit
Data RAM Type: RAM
Data ROM Size: 16 kB
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 64 Channel
Number of Timers/Counters: 65 Timer
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Propeller 2 (P2) Multicore Microcontroller (MCU)

Parallax Propeller 2 (P2) Multicore Microcontroller (MCU) comes with 8 identical 32-bit processors connected to a common hub. This hub provides a shared RAM, a CORDIC math solver, and housekeeping facilities. The Propeller 2 MCU offers 64 identical smart I/O pins that are capable of many autonomous analog and digital functions. The smart I/O pins are accessible by each processor to maximize application flexibility. These I/O pins are externally powered at 3.3V in blocks of 4 to maximize the analog performance. The Propeller 2 MCU provides six different clock modes that are under software control with glitch-free switching between the sources. This MCU incorporates a central hub with 512KB of contiguous RAM in a 20-bit address space. The Parallax Propeller 2 MCU features 512-longs of dual-port register RAM for code and fast variables. This MCU is available in a 14mm x 14mm exposed-pad 100-pin Thin Quad Flat Pack (TQFP) package.

In Stock: 31

Stock:
31 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱794.48 ₱794.48
₱769.94 ₱3,849.70