8051 Core 8 bit 8-bit Microcontrollers - MCU

Results: 487
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 2,034In Stock
₱1,409.82
₱1,114.73
₱1,014.73
₱967.49
Min.: 1
Mult.: 1
8051 64 kB 8 kB QFN-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64KFLASH TQFP44 CANBOOT GREEN 1,726In Stock
₱676.69
₱620.25
₱574.85
₱574.24
Min.: 1
Mult.: 1
8051 64 kB 2 kB TQFP-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RC2 FLASH 32k TQFP44 Ind 5V GREEN 2,782In Stock
₱563.81
₱517.18
₱468.71
₱465.65
Min.: 1
Mult.: 1
8051 32 kB 1.25 kB TQFP-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 1,924In Stock
₱1,379.15
₱1,179.15
₱981.60
₱949.08
Min.: 1
Mult.: 1
8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16K Flash ADC 1,019In Stock
₱564.42
₱552.76
₱517.18
₱468.10
Min.: 1
Mult.: 1
8051 16 kB 512 B SOIC-28 40 MHz 10 bit 20 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V 3,742In Stock
₱193.25
₱177.30
₱171.17
₱170.55
Min.: 1
Mult.: 1
8051 32 kB 512 B TQFP-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 2,600In Stock
₱879.76
₱693.26
₱618.41
₱595.10
Min.: 1
Mult.: 1
8051 64 kB 8 kB QFN-68 50 MHz 12 bit 48 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray

Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 3V 16k Ind 286In Stock
₱500.00
₱461.97
₱459.51
₱451.54
Min.: 1
Mult.: 1
8051 16 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 128B RAM 33MHz 4.0V-5.5V 349In Stock
₱292.64
₱267.49
₱256.44
Min.: 1
Mult.: 1
8051 4 kB 128 B PLCC-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89S Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 3,435In Stock
₱915.34
₱722.09
₱623.93
₱604.30
Min.: 1
Mult.: 1
8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 286In Stock
₱1,341.72
₱1,109.82
₱998.16
₱958.29
Min.: 1
Mult.: 1
8051 64 kB 8 kB QFN-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Microchip Technology 8-bit Microcontrollers - MCU MCUs AT89x, 64KB Flash, TQFP-44 2,059In Stock
Cut Tape
₱526.38
₱512.89
₱473.01
Reel
₱434.97
Min.: 1
Mult.: 1
: 2,000
8051 64 kB 2 kB TQFP-44 60 MHz 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 147In Stock
₱1,356.45
₱1,087.12
₱995.10
₱962.58
Min.: 1
Mult.: 1
8051 64 kB 8 kB QFN-68 67 MHz 12 bit 28 I/O 1.71 V 1.89 V SMD/SMT 8 bit + 85 C CY8C3666 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 620In Stock
₱955.83
₱755.22
₱653.38
₱631.91
Min.: 1
Mult.: 1
8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 72 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray
Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32Kf I2C 32KHz TQFP44 I. 5V GREEN 191In Stock
₱513.50
₱470.55
₱427.00
₱426.38
Min.: 1
Mult.: 1
8051 32 kB 1.25 kB TQFP-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 586In Stock
₱640.49
₱566.26
₱438.04
₱395.71
Min.: 1
Mult.: 1
8051 64 kB 8 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64K FLASH 32KHz 3.5-5V Ind. 375In Stock
₱777.30
₱712.27
₱645.40
Min.: 1
Mult.: 1
8051 64 kB 1.75 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C51RD2 ROMless TQFP44 Ind 5V GREEN 1,929In Stock
₱244.17
₱223.93
₱203.07
Min.: 1
Mult.: 1
8051 1.25 kB TQFP-44 40 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 678In Stock
₱612.27
₱488.35
₱417.79
₱403.68
Min.: 1
Mult.: 1
8051 32 kB 4 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 2,590In Stock
₱698.16
₱555.22
₱500.62
₱469.33
Min.: 1
Mult.: 1
8051 16 kB 768 B QFN-20 25 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F336 Tube

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 3V 460In Stock
₱549.08
₱507.36
₱493.87
₱483.44
₱459.51
Min.: 1
Mult.: 1
8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers
304In Stock
₱3,904.31
₱3,817.81
₱3,735.60
₱3,660.75
Min.: 1
Mult.: 1
8051 16 kB 1 kB PDIP-40 33 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C DS87C520 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 3,007In Stock
Cut Tape
₱306.75
₱233.74
₱215.34
₱195.09
Reel
₱174.85
Min.: 1
Mult.: 1
: 2,500
8051 16 kB 1.54 kB QFN-28 25 MHz 15 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F327 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 2,731In Stock
Cut Tape
₱714.73
₱559.51
₱520.86
₱478.53
Reel
₱412.89
Min.: 1
Mult.: 1
: 2,500
8051 16 kB 768 B QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F338 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU Single-Cycle 8051 64K ISP Flash 437In Stock
₱671.78
₱668.10
₱627.00
₱622.70
Min.: 1
Mult.: 1
8051 64 kB 4.25 kB TQFP-44 20 MHz 10 bit 38 I/O 2.4 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray