RL78 Core 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics 8-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1M 8K 20TSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
₱35.89
₱35.71
Min.: 3,328
Mult.: 3,328
RL78 8 kB 1 kB TSSOP-20 20 MHz 8 bit, 10 bit 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C RL78/G1M Tray
Renesas Electronics 8-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1M 8K 20TSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Reel
₱36.81
₱36.63
Min.: 2,500
Mult.: 2,500
: 2,500
RL78 8 kB 1 kB TSSOP-20 8 bit, 10 bit 18 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C RL78/G1M Reel
Renesas Electronics 8-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1N 8K 20TSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
₱35.89
₱35.71
Min.: 3,328
Mult.: 3,328
RL78 8 kB 1 kB TSSOP-20 20 MHz 8 bit, 10 bit 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C RL78/G1N Tray