STM8 Core Mga 8-bit Microcontroller - MCU

Mga Resulta: 261
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR 1,929May Stock
Min.: 1
Mult.: 1
: 2,500

STM8 8 kB 1 kB SOIC-8 16 MHz 12 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L050J3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 1,281May Stock
Min.: 1
Mult.: 1

STM8 8 kB 1.5 kB TSSOP-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F3 Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 8kb Flash 998May Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 2,085May Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB VFQFPN-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI 2,816May Stock
Min.: 1
Mult.: 1

STM8 16 kB 4 kB 16 MHz No ADC 17 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8TL52G4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2,400May Stock
Min.: 1
Mult.: 1
: 2,400

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207CB Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 350May Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB UFQFPN-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151M8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2,933May Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB VFQFPN-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 8kb Flash 1,500May Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB 16 MHz 12 bit 40 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151C3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 16Kb 3,979May Stock
Min.: 1
Mult.: 1
: 2,500

STM8 16 kB 2 kB 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 2,310May Stock
Min.: 1
Mult.: 1

STM8 8 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 32-Pin 16kB Flash 2,922May Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K4 Tray


STMicroelectronics 8-bit Microcontrollers - MCU DiSEqC slave MCU 8-Bit 16MHz LNB 971May Stock
Min.: 1
Mult.: 1

STM8 16 MHz No ADC 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8SPLNB1 Tube
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 8,911May Stock
Min.: 1
Mult.: 1
: 3,000

STM8 32 kB 1.8 V 3.6 V 8 bit STM8L151K6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 3,268May Stock
Min.: 1
Mult.: 1
: 3,000

STM8 8 kB 1 kB 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103K3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 8kB Flash 16MHz EE 5,289May Stock
7,500Inaasahan 8/31/2026
Min.: 1
Mult.: 1
: 2,500

STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L051F3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 64kB Flash 16MHz EE 10,977May Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L052R8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 2kb UFQFPN 20 pin 2,330May Stock
Min.: 1
Mult.: 1
: 3,000

STM8 2 kB 1.5 kB QFN-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F1 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 64Kb 723May Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB UFQFPN-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151C8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 8kb Flash 2,209May Stock
Min.: 1
Mult.: 1
: 3,000

STM8 8 kB 1 kB QFN-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 3,513May Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 16kB 6,309May Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB UFQFPN-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD 954May Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 80-Pin 64kB Flash 2,759May Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152M8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU 11,333May Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SO8N-8 16 MHz 10 bit 5 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S001J3 Tube