Microchip Mga 8-bit Microcontroller - MCU

Mga Resulta: 10,499
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5,047May Stock
₱93.87
₱86.50
₱78.53
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB TQFP-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1,956May Stock
Cut Tape
₱95.71
₱95.09
₱89.57
Reel
₱79.14
Min.: 1
Mult.: 1
: 1,600
PIC16 14 kB 1 kB TQFP-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 8,267May Stock
₱80.37
₱75.46
₱67.49
₱66.87
Min.: 1
Mult.: 1
PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC 1,390May Stock
₱106.14
₱101.84
₱101.23
₱91.41
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 2,798May Stock
₱111.04
₱110.43
₱100.61
₱91.41
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F176x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 1,117May Stock
₱155.22
₱153.99
₱141.72
₱141.11
Min.: 1
Mult.: 1
PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 3,533May Stock
₱82.82
₱79.76
₱75.46
₱68.71
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2,953May Stock
₱115.95
₱106.14
₱96.32
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F184xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2,102May Stock
Cut Tape
₱98.77
₱96.93
₱90.80
Reel
₱82.21
Min.: 1
Mult.: 1
: 2,100
PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 2,598May Stock
₱111.04
₱101.84
₱92.03
₱91.41
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB UQFN-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 3,270May Stock
Cut Tape
₱158.28
₱153.99
₱144.79
Reel
₱128.22
Min.: 1
Mult.: 1
: 1,600
PIC16 14 kB 512 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3K 72 RAM 20 I/O 1,284May Stock
₱94.48
₱93.87
₱93.25
Min.: 1
Mult.: 1
PIC16 3 kB 72 B PDIP-28 20 MHz No ADC 20 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 2,285May Stock
₱77.91
₱76.07
₱73.62
Min.: 1
Mult.: 1
PIC16 3 kB 72 B SPDIP-28 20 MHz No ADC 20 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 3,170May Stock
Cut Tape
₱188.96
₱177.92
Reel
₱164.42
Min.: 1
Mult.: 1
: 1,600
PIC16 7 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F685 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 3,726May Stock
₱149.69
Min.: 1
Mult.: 1
PIC16 7 kB 256 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F688 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 18V-55V 16 MHz Int Osc 875May Stock
₱143.56
₱132.52
₱131.90
₱119.63
Min.: 1
Mult.: 1
PIC16 7 kB 192 B SPDIP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz IndTemp SSOP2 662May Stock
₱365.65
Min.: 1
Mult.: 1
PIC16 1.75 kB 68 B SSOP-20 20 MHz No ADC 13 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 4,963May Stock
Cut Tape
₱88.96
₱86.50
₱81.60
Reel
₱73.62
Min.: 1
Mult.: 1
: 1,600
PIC16 7 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM, 10bADC 3,060May Stock
₱218.41
₱200.00
₱180.98
₱180.37
Min.: 1
Mult.: 1
PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 2,360May Stock
₱128.22
₱126.38
₱117.18
₱106.75
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 2,565May Stock
Cut Tape
₱165.65
₱162.58
Reel
₱139.26
Min.: 1
Mult.: 1
: 1,600
PIC16 28 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 424May Stock
₱258.28
Min.: 1
Mult.: 1
PIC16 7 kB 368 B PDIP-18 20 MHz No ADC 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F8x Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,301May Stock
Cut Tape
₱68.71
₱66.87
Reel
₱57.06
Min.: 1
Mult.: 1
: 2,600
PIC18 32 kB 2 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3,945May Stock
₱70.55
₱65.03
₱58.90
₱58.83
Min.: 1
Mult.: 1
RISC 16 kB 1 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 730May Stock
₱242.95
₱240.49
Min.: 1
Mult.: 1
PIC18 8 kB 512 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube