STMicroelectronics 8-bit Microcontrollers - MCU

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 5V RANGE 8B MCU 432In Stock
₱544.17
₱407.98
₱389.57
₱338.04
Min.: 1
Mult.: 1
ST7 16 kB 512 B SPDIP-32 8 MHz 10 bit 32 I/O 3.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ST72F324K4 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 16Kb 2,971In Stock
Cut Tape
₱247.85
₱163.80
₱149.69
₱126.99
Reel
₱95.71
Min.: 1
Mult.: 1
: 2,500
STM8 16 kB 2 kB 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C4 Reel, Cut Tape, MouseReel


STMicroelectronics 8-bit Microcontrollers - MCU DiSEqC slave MCU 8-Bit 16MHz LNB 971In Stock
₱272.39
₱224.54
₱173.01
₱168.10
Min.: 1
Mult.: 1
STM8 16 MHz No ADC 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8SPLNB1 Tube

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2,933In Stock
₱190.80
₱124.54
₱114.11
₱98.16
Min.: 1
Mult.: 1
STM8 8 kB 1 kB VFQFPN-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 8kb Flash 1,500In Stock
₱257.06
₱169.94
₱155.22
₱131.90
Min.: 1
Mult.: 1
STM8 8 kB 1 kB 16 MHz 12 bit 40 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151C3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 2,310In Stock
₱127.61
₱93.87
₱80.37
₱76.69
Min.: 1
Mult.: 1
STM8 8 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 32-Pin 16kB Flash 2,922In Stock
₱189.57
₱141.72
₱122.09
₱115.95
Min.: 1
Mult.: 1
STM8 16 kB 2 kB 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K4 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 4kb Flash 2,125In Stock
Cut Tape
₱144.79
₱106.14
₱90.80
₱80.98
Reel
₱58.59
Min.: 1
Mult.: 1
: 3,000
STM8 4 kB 1 kB QFN-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F2 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 8kB Flash 16MHz EE 13,861In Stock
₱68.10
₱48.90
₱39.82
₱37.73
Min.: 1
Mult.: 1
STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L051F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 8kB Flash 16MHz EE 22,092In Stock
Cut Tape
₱79.76
₱57.24
₱48.22
₱44.72
Reel
₱32.02
Min.: 1
Mult.: 1
: 2,500
STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L051F3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 64kB Flash 16MHz EE 7,647In Stock
₱159.51
₱99.39
₱88.96
₱78.53
Min.: 1
Mult.: 1
STM8 64 kB 4 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L052R8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 8kb Flash 2,217In Stock
Cut Tape
₱138.04
₱101.84
₱87.12
₱82.82
Reel
₱65.03
Min.: 1
Mult.: 1
: 3,000
STM8 8 kB 1 kB QFN-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 16kB 2,471In Stock
₱235.58
₱160.12
₱147.85
₱128.84
Min.: 1
Mult.: 1
STM8 16 kB 2 kB UFQFPN-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 80-Pin 64kB Flash 2,849In Stock
₱371.78
₱260.74
₱236.81
₱214.11
Min.: 1
Mult.: 1
STM8 64 kB 4 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152M8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 32kb Flash 17,870In Stock
₱96.32
₱70.55
₱59.57
₱56.32
Min.: 1
Mult.: 1
STM8 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S005K6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 15,897In Stock
13,500On Order
₱106.14
₱77.91
₱66.26
₱62.58
Min.: 1
Mult.: 1
STM8 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 954In Stock
₱297.55
₱225.15
₱195.71
₱181.60
Min.: 1
Mult.: 1
STM8 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207R8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU PERF LINE 24 MHZ STM 8-BIT MCU 128 KB 983In Stock
₱412.89
₱316.57
₱267.49
₱257.67
Min.: 1
Mult.: 1
STM8 128 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208MB Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM 158In Stock
₱95.09
₱60.92
₱54.36
₱44.72
Min.: 1
Mult.: 1
STM8 8 kB 1.5 kB SO8N-8 16 MHz No ADC 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L001J3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM 1,045In Stock
Cut Tape
₱66.26
₱47.73
₱40.25
₱37.91
Reel
₱30.37
Min.: 1
Mult.: 1
: 2,500
STM8 8 kB 1.5 kB SOIC-8 16 MHz No ADC 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L001J3 Reel, Cut Tape

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR 1,175In Stock
2,000On Order
₱80.37
₱58.16
₱49.26
₱44.23
Min.: 1
Mult.: 1
STM8 8 kB 1 kB SOIC-8 16 MHz 12 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L050J3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR 23In Stock
5,000Expected 12/03/2027
Cut Tape
₱96.93
₱69.94
₱57.67
₱51.17
Reel
₱39.39
Min.: 1
Mult.: 1
: 2,500
STM8 8 kB 1 kB SOIC-8 16 MHz 12 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L050J3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 32kB Flash 16MHz EE 101In Stock
3,000Expected 22/02/2027
₱138.65
₱93.87
₱82.82
₱72.39
Min.: 1
Mult.: 1
STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L052C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM 147In Stock
Cut Tape
₱163.19
₱111.66
₱98.77
₱87.73
Reel
₱71.17
Min.: 1
Mult.: 1
: 1,000
STM8 64 kB 4 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L052R8 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 2kb UFQFPN 20 pin 2,022In Stock
Cut Tape
₱101.84
₱74.23
₱63.19
₱59.45
Reel
₱48.22
Min.: 1
Mult.: 1
: 3,000
STM8 2 kB 1.5 kB QFN-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F1 Reel, Cut Tape, MouseReel