STMicroelectronics STM8L151K6 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 2,962In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 8,911In Stock
Min.: 1
Mult.: 1
: 3,000

STM8 32 kB 1.8 V 3.6 V 8 bit STM8L151K6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash 89In Stock
3,000Expected 07/01/2027
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 pin 32kb Flash Non-Stocked Lead-Time 40 Weeks
Min.: 2,940
Mult.: 2,940

STM8 32 kB 1.8 V 3.6 V 8 bit STM8L151K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 40 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

32 kB STM8L151K6 Reel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 pin 32kb Flash Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500

STM8 32 kB 2 kB LQFP-32 16 MHz 10 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151K6