STMicroelectronics ProxSense Mga 8-bit Microcontroller - MCU

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI 2,616May Stock
₱250.92
₱189.57
₱164.42
₱156.44
Min.: 1
Mult.: 1
STM8 16 kB 4 kB 16 MHz No ADC 17 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8TL52G4 Tray
STMicroelectronics STM8TL53G4U6
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI 17May Stock
₱282.82
₱214.11
₱185.89
₱177.30
Min.: 1
Mult.: 1
STM8 16 kB 4 kB 16 MHz No ADC 17 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8TL53G4 Tray
STMicroelectronics STM8TL52F4P6TR
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit, ultra-low-power, touch-sensing MCUs with 16-Kbyte Flash and proximity det Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Reel
₱115.34
₱114.11
Min.: 2,500
Mult.: 2,500
: 2,500
STM8TL52F4 Reel
STMicroelectronics STM8TL53C4U6
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱184.05
Min.: 1,560
Mult.: 1,560
STM8 16 kB 4 kB 16 MHz No ADC 23 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8TL53C4 Tray