CSP-16 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 4,899In Stock
7,500On Order
Cut Tape
₱122.09
₱90.18
₱82.21
₱73.01
Reel
₱62.58
Min.: 1
Mult.: 1
: 2,500
CIP-51 8051 8 kB 256 B CSP-16 25 MHz 12 bit 13 I/O 3.6 V 2.2 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU
3,550On Order
₱116.57
₱90.80
₱81.60
₱72.39
Min.: 1
Mult.: 1
CIP-51 8051 8 kB 512 B CSP-16 25 MHz 12 bit 13 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Cut Tape