LQFP-100 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 96KB Flash, 40MHz, QFP 100 450In Stock
₱1,447.86
₱1,169.94
₱1,121.48
₱988.35
Min.: 1
Mult.: 1
S08 96 kB 6 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 96KB Flash, 40MHz, QFP 100 450In Stock
₱1,513.50
₱1,184.06
₱985.89
₱907.98
Min.: 1
Mult.: 1
S08 96 kB 6 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 100 284In Stock
₱1,577.92
₱1,266.26
₱1,178.53
₱1,103.07
Min.: 1
Mult.: 1
S08 128 kB 8 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 100 93In Stock
₱1,385.90
₱1,123.93
₱1,026.39
₱991.42
Min.: 1
Mult.: 1
S08 128 kB 8 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
ZiLOG 8-bit Microcontrollers - MCU 20MHz 128K Flash
1,110On Order
₱739.88
₱579.76
₱498.16
₱480.98
Min.: 1
Mult.: 1
eZ80 128 kB 8 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F92 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 100 Non-Stocked Lead-Time 39 Weeks
Reel
₱967.49
Min.: 1,000
Mult.: 1,000
: 1,000
S08 128 kB 8 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 128KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 18 Weeks
₱720.86
₱707.98
Min.: 450
Mult.: 450
S08 128 kB 8 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 96KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 18 Weeks
₱730.68
₱717.80
Min.: 450
Mult.: 450
S08 96 kB 6 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray