TSSOP-8 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 4KFL 256B EESRAM ADC 8 PINS-10MHz 1.8V 6,775In Stock
Cut Tape
₱105.52
₱104.91
₱104.30
Reel
₱101.23
Min.: 1
Mult.: 1
: 5,000
AVR 4 kB 256 B TSSOP-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny45 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-20MHz, IND 5V 3,714In Stock
Cut Tape
₱94.48
₱91.41
Reel
₱77.91
Min.: 1
Mult.: 1
: 5,000
AVR 4 kB 256 B TSSOP-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny45 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE & SRAM USI ADC 5V 155In Stock
600On Order
₱91.41
₱84.05
₱76.07
Min.: 1
Mult.: 1
AVR 4 kB 256 B TSSOP-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny45 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE & SRAM USI ADC 64In Stock
₱118.41
₱109.20
₱98.77
Min.: 1
Mult.: 1
AVR 4 kB 256 B TSSOP-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny45 Tube