Reel Mga 8-bit Microcontroller - MCU

Mga Resulta: 3,828
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Laki ng Memory ng Program Laki ng Data RAM Package / Case Maximum na Clock Frequency Resolusyon ng ADC Dami ng I/O Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Lapad ng Data Bus Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 2,344May Stock
Min.: 1
Mult.: 1
: 3,300

RISC 32 kB 2.3 kB QFN-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F45Q10 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,587May Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 128 kB 3.6 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 1,846May Stock
Min.: 1
Mult.: 1
: 3,300

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 7May Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 865May Stock
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 32 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 677May Stock
Min.: 1
Mult.: 1
: 2,500

PIC12 1.75 kB 128 B MSOP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 213May Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLSH 256B EE 512B 5V 10MHz 1.8V 2,050May Stock
Min.: 1
Mult.: 1
: 2,000

AVR 4 kB 512 B TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48P Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU Low Power 259May Stock
Min.: 1
Mult.: 1
: 2,000

8051 20 kB 256 B TQFP-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT89C55WD Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU USB 64K FLASH 16 MHz 1,438May Stock
Min.: 1
Mult.: 1
: 1,000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB646 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-20MHz, IND 1,860May Stock
Min.: 1
Mult.: 1
: 1,500

AVR 64 kB 4 kB TQFP-100 20 MHz 10 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega6450A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB FLSH 128B EE SRAM-20MHz IND 5V 4,906May Stock
Min.: 1
Mult.: 1
: 6,000

AVR 2 kB 128 B MLF-20 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 64B EE 512B 12MHz NiPdAu 5,434May Stock
Min.: 1
Mult.: 1
: 6,000

AVR 8 kB 512 B VQFN-28 12 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny88 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 32B SRAM 12MHz NiPdAu 2,990May Stock
Min.: 1
Mult.: 1
: 3,000

AVR 1 kB 32 B DFN-8 12 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny9 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256KB FL 4KB EE 16K SRAM IND 1.6-3.6V 732May Stock
Min.: 1
Mult.: 1
: 1,000

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64KB + 4KB 1,597May Stock
Min.: 1
Mult.: 1
: 2,000

AVR 64 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TQFP 1,969May Stock
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 1 kB TQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega808 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 3,197May Stock
Min.: 1
Mult.: 1
: 1,600
AVR 64 kB 8 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DB28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1,169May Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 2,553May Stock
Min.: 1
Mult.: 1
: 1,200

PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 860May Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 14 kB 1 kB QFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 1,795May Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 1,299May Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 16 kB 768 B SOIC-28 48 MHz 10 bit 23 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 3,144May Stock
Min.: 1
Mult.: 1
: 3,300

PIC18 16 kB 1 kB UQFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 17 I/O 1,500May Stock
Min.: 1
Mult.: 1
: 2,500

M8C 8 kB 1 kB QFN-24 24 MHz 10 bit 20 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Reel, Cut Tape