Reel 8-bit Microcontrollers - MCU

Results: 3,796
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 7,187In Stock
Cut Tape
₱141.72
₱139.26
₱138.65
₱122.09
₱121.47
Reel
₱117.79
Min.: 1
Mult.: 1
: 1,600
PIC18 16 kB 512 B SSOP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K FLSH-16MHz IND TEMP 5V 4,591In Stock
6,000Expected 09/11/2026
Cut Tape
₱453.99
₱442.33
Reel
₱376.69
Min.: 1
Mult.: 1
: 1,000
AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 20,342In Stock
Cut Tape
₱68.71
₱66.87
₱63.19
Reel
₱57.06
Min.: 1
Mult.: 1
: 5,000
AVR 16 kB 2 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1608 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN 26,329In Stock
Cut Tape
₱62.58
₱61.04
₱60.98
₱60.92
₱57.30
Reel
₱53.13
Min.: 1
Mult.: 1
: 5,000
AVR 8 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega808 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN1.6-3.6V 14,934In Stock
Cut Tape
₱219.02
₱214.11
₱198.77
₱196.93
Reel
₱181.60
Min.: 1
Mult.: 1
: 5,000
AVR 32 kB 4 kB VQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, 10,567In Stock
Cut Tape
₱95.71
₱87.12
₱82.21
Reel
₱82.21
₱79.14
Min.: 1
Mult.: 1
: 1,600
PIC16 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 9,108In Stock
Cut Tape
₱154.60
₱150.31
₱139.26
₱138.04
₱137.42
Reel
₱126.99
Min.: 1
Mult.: 1
: 1,600
PIC18 16 kB 512 B SOIC-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34 I/O 1,389In Stock
Cut Tape
₱745.40
Reel
₱622.70
Min.: 1
Mult.: 1
: 1,200
PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 33 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx8 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 3,163In Stock
Cut Tape
₱65.03
₱63.19
Reel
₱53.99
Min.: 1
Mult.: 1
: 1,600
RISC 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18015/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 5V 5,029In Stock
Cut Tape
₱260.12
₱253.99
₱241.72
Reel
₱241.72
Min.: 1
Mult.: 1
: 6,000
AVR 16 kB 1 kB MLF-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-8MHZ IND 2,799In Stock
Cut Tape
₱446.63
₱434.97
₱409.20
₱403.68
Reel
₱369.94
Min.: 1
Mult.: 1
: 4,000
AVR 32 kB 2 kB VQFN-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-16MHz 105C 5,918In Stock
Cut Tape
₱167.49
₱164.42
₱154.60
Reel
₱142.95
Min.: 1
Mult.: 1
: 2,000
AVR 8 kB 1 kB TQFP-32 16 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB 4 KB RAM1KB EE nanoWatt XLPGP 4,660In Stock
Cut Tape
₱382.82
₱360.12
Reel
₱324.54
Min.: 1
Mult.: 1
: 1,200
PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 4,680In Stock
Cut Tape
₱212.88
₱200.61
Reel
₱173.62
Min.: 1
Mult.: 1
: 1,200
PIC18 32 kB 1 kB TQFP-44 40 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 3,007In Stock
Cut Tape
₱780.37
₱612.27
₱544.79
₱523.93
Reel
₱439.88
Min.: 1
Mult.: 1
: 1,500
S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R 6,852In Stock
Cut Tape
₱243.56
₱238.65
₱222.09
Reel
₱201.23
Min.: 1
Mult.: 1
: 2,000
AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit 0 C + 105 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLSH 1K EE ADC 3V-8MHz IND TEMP 5,631In Stock
Cut Tape
₱422.09
₱419.63
₱417.79
₱403.07
Reel
₱346.63
Min.: 1
Mult.: 1
: 2,000
AVR TQFP-44 8 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega16 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-8MHz, IND 13,304In Stock
Cut Tape
₱227.00
₱213.50
Reel
₱185.28
Min.: 1
Mult.: 1
: 2,000
AVR 8 kB 512 B TQFP-44 8 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 19,128In Stock
Cut Tape
₱66.26
Reel
₱55.09
Min.: 1
Mult.: 1
: 3,300
PIC12 1.5 kB 38 B SOIC-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47,586In Stock
Cut Tape
₱67.49
₱66.26
₱61.96
Reel
₱57.24
Min.: 1
Mult.: 1
: 2,600
PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR,16K FLASH,5V 512B EE 1K SRAM 3,312In Stock
Cut Tape
₱366.26
₱355.83
₱349.70
Reel
₱303.68
Min.: 1
Mult.: 1
: 2,000
AVR 16 kB 1 kB TQFP-44 16 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega162 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 11,776In Stock
Cut Tape
₱107.98
₱107.36
₱99.39
₱90.18
Reel
₱90.18
Min.: 1
Mult.: 1
: 2,100
PIC16 8 kB 512 B SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 16,960In Stock
Cut Tape
₱59.51
₱58.22
₱56.07
₱55.83
₱55.09
Reel
₱49.69
Min.: 1
Mult.: 1
: 2,600
PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 2,610In Stock
Cut Tape
₱499.39
₱473.62
Reel
₱407.98
Min.: 1
Mult.: 1
: 1,600
PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 2,690In Stock
Cut Tape
₱520.25
Reel
₱436.20
Min.: 1
Mult.: 1
: 1,200
PIC18 32 kB 1.5 kB TQFP-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Reel, Cut Tape, MouseReel